RS PRO Flanged Black Black Lid Die Cast Aluminium Enclosure, IP66, 55 mm x 139.6 mm x 63.8 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$82.67

(exc. GST)

$90.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 11$82.67
12 - 59$81.12
60 +$66.75

*price indicative

RS Stock No.:
621-4980
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Body Material

Die Cast Aluminium

Product Type

Enclosure

External Height

55mm

External Width

63.8mm

External Length

139.6mm

IP Rating

IP66

Colour

Black

Lid Colour

Black

Flanged

Yes

Hazardous Area Certification

No

Shielding

Shielded

Standards/Approvals

RoHS

Gasket Material

Neoprene

COO (Country of Origin):
TW

IP66 Flanged - Nylon Coated


This RS Pro Aluminium Enclosure is Nylon coated and has flanges for housing electrical components. Can be wall mounted or mounted on a place of installation. Made of Aluminium alloy ADC-12 with a stove acrylic finish. With an IP66 seal, this enclosure is dust proof, splash proof and protects from powerful jets of water.

Features and Benefits


Aluminium alloy LM24 to BS 1490 with 75-100 microns thick nylon coating

Self adhesive neoprene seal included to provide IP66 protection

Coating not affected by drilling or machining

Typical Applications


Test and Measurement Instrumentation;Medical Tools;Transportation Equipment;Industrial Controls;Lighting Applications

(IP) Ingress Protection and what it means


IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.

FAQ's


Can this enclosure be used outside?


Yes, with an IP Rating of IP66 the enclosure is dust and splash proof.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy