CAMDENBOSS 7000 Series Grey Grey Lid ABS Enclosure, IP65, 60 mm x 190 mm x 120 mm
- RS Stock No.:
- 498-6992
- Mfr. Part No.:
- CRDCERG07
- Brand:
- CAMDENBOSS
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$44.98
(exc. GST)
$49.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $44.98 | - |
| 10 - 99 | $44.03 | 2% |
| 100 + | $43.11 | 4% |
*price indicative
- RS Stock No.:
- 498-6992
- Mfr. Part No.:
- CRDCERG07
- Brand:
- CAMDENBOSS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Product Type | Enclosure | |
| Body Material | ABS | |
| External Height | 60mm | |
| External Width | 120mm | |
| External Length | 190mm | |
| IP Rating | IP65 | |
| Lid Colour | Grey | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Shielding | No | |
| Series | 7000 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Product Type Enclosure | ||
Body Material ABS | ||
External Height 60mm | ||
External Width 120mm | ||
External Length 190mm | ||
IP Rating IP65 | ||
Lid Colour Grey | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Shielding No | ||
Series 7000 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- ES
ABS RFI Screened
Temperature resistance of up to 85°C
IP65 rated when gasket fitted
Lid to base fixing screws are hidden behind push on caps
Wall mountable via separately designed feet or pre-cut knockout holes in base. Wall mounting kit available
Vertical support guides for PCBs are incorporated in the base and lid together with 5mm high bosses to provide horizontal fixing
Keyboard area on top and base of the box with 2 different sized areas
Body colour grey RAL 7035
Supplied with
gasket.
- RS Stock No. 4986891
- Mfr. Part No. CRDCGG007
Each
$20.72
- RS Stock No. 4986863
- Mfr. Part No. CRDCGG005
Each
$35.09
- RS Stock No. 4986857
Each
$36.85
- RS Stock No. 4986885
- Mfr. Part No. CRDCGG006
Each
$43.08
Related links
- CAMDENBOSS 7000 Series Grey ABS Enclosure 190 mm, 120 mm
- CAMDENBOSS 7000 Series Grey ABS Enclosure 220 mm, 145 mm
- CAMDENBOSS 7000 Series Grey ABS Enclosure 90 mm, 55 mm
- CAMDENBOSS 7000 Series Grey ABS Enclosure 145 mm, 90 mm
- CAMDENBOSS 7000 Series Grey ABS Enclosure 90 mm, 55 mm
- CAMDENBOSS 7000 Series Grey ABS Enclosure 220 mm, 145 mm
- CAMDENBOSS 7000 Series Grey ABS Enclosure 127 mm, 75 mm
- CAMDENBOSS 7000 Series Grey ABS Enclosure 110 mm, 85 mm










