CAMDENBOSS 7000 Series Grey Grey Lid ABS Enclosure, IP65, 45 mm x 145 mm x 90 mm
- RS Stock No.:
- 498-6986
- Mfr. Part No.:
- CRDCERG06
- Brand:
- CAMDENBOSS
Get a bulk buy discount
Add 10 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$106.60
(exc. GST)
$117.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $106.60 | - |
| 10 - 99 | $105.88 | - |
| 100 + | $104.74 | 1% |
*price indicative
- RS Stock No.:
- 498-6986
- Mfr. Part No.:
- CRDCERG06
- Brand:
- CAMDENBOSS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 45mm | |
| External Length | 145mm | |
| External Width | 90mm | |
| IP Rating | IP65 | |
| Lid Colour | Grey | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Shielding | No | |
| Series | 7000 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 45mm | ||
External Length 145mm | ||
External Width 90mm | ||
IP Rating IP65 | ||
Lid Colour Grey | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Shielding No | ||
Series 7000 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- ES
ABS RFI Screened
Temperature resistance of up to 85°C
IP65 rated when gasket fitted
Lid to base fixing screws are hidden behind push on caps
Wall mountable via separately designed feet or pre-cut knockout holes in base. Wall mounting kit available
Vertical support guides for PCBs are incorporated in the base and lid together with 5mm high bosses to provide horizontal fixing
Keyboard area on top and base of the box with 2 different sized areas
Body colour grey RAL 7035
Supplied with
gasket.
- RS Stock No. 4986885
- Mfr. Part No. CRDCGG006
Each
$43.08
- RS Stock No. 4986908
- Mfr. Part No. CRDCGG008
Each
$63.13
- RS Stock No. 4987024
- Mfr. Part No. CRDCERG09
Each
$165.32
- RS Stock No. 4986891
- Mfr. Part No. CRDCGG007
Each
$20.72
Related links
- CAMDENBOSS 7000 Series Grey ABS Enclosure 145 mm, 90 mm
- CAMDENBOSS 7000 Series Grey ABS Enclosure 127 mm, 75 mm
- CAMDENBOSS 7000 Series Grey ABS Enclosure 220 mm, 145 mm
- CAMDENBOSS 7000 Series Grey ABS Enclosure 90 mm, 55 mm
- CAMDENBOSS 7000 Series Grey ABS Enclosure 90 mm, 55 mm
- CAMDENBOSS 7000 Series Grey ABS Enclosure 220 mm, 145 mm
- CAMDENBOSS 7000 Series Grey ABS Enclosure 190 mm, 120 mm
- CAMDENBOSS 7000 Series Grey ABS Enclosure 110 mm, 85 mm











