CAMDENBOSS 7000 Series Grey ABS Enclosure, IP65, Grey Lid, 90 x 55 x 40mm
- RS Stock No.:
- 498-6835
- Mfr. Part No.:
- CRDCGG002
- Brand:
- CAMDENBOSS
80 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$26.53
(exc. GST)
$29.18
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $26.53 |
10 - 99 | $26.42 |
100 + | $26.18 |
- RS Stock No.:
- 498-6835
- Mfr. Part No.:
- CRDCGG002
- Brand:
- CAMDENBOSS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
CAMDENBOSS Universal ABS Unscreened Enclosures - Series 7000
Functional yet modern design in nine different sizes with an anti-scratch finish. Used by leading OEMs across numerous industries.
Features and Benefits:
• Lid and base moulded in ABS
• Temperature resistance of up to 85°C
• IP65 rated when supplied gasket fitted
• Fine texture anti-scratch finish
• Lid to base fixing screws are hidden behind push on caps
• Wall mountable via separately designed feet or pre-cut knockout holes in base. Wall mounting kit available
• Vertical support guides for PCBs are incorporated in the base and lid together with 5mm high bosses to provide horizontal fixing
• Keyboard area on top and base of the box with 2 different sized areas
• Body colour grey RAL 7035
• Temperature resistance of up to 85°C
• IP65 rated when supplied gasket fitted
• Fine texture anti-scratch finish
• Lid to base fixing screws are hidden behind push on caps
• Wall mountable via separately designed feet or pre-cut knockout holes in base. Wall mounting kit available
• Vertical support guides for PCBs are incorporated in the base and lid together with 5mm high bosses to provide horizontal fixing
• Keyboard area on top and base of the box with 2 different sized areas
• Body colour grey RAL 7035
FAQ:
What does IP rating mean?
The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.
What is supplied?
Standard unit includes:
• Base & lid
• 4x M3 Machine screws (Torque 0.5 Nm)
• 4x Screw covers
• IP65 gasket kits
• Base & lid
• 4x M3 Machine screws (Torque 0.5 Nm)
• 4x Screw covers
• IP65 gasket kits
Optional accessories:
• Wall mounting kit
• RFI Screening
• Wall mounting kit
• RFI Screening
Specifications
Attribute | Value |
---|---|
Body Material | ABS |
External Length | 90 mm |
External Height | 40 mm |
External Width | 55 mm |
External Dimensions | 90 x 55 x 40mm |
IP Rating | IP65 |
Colour | Grey |
Lid Colour | Grey |
Shielded | No |
Series | 7000 |
Related links
- CAMDENBOSS 7000 Series Grey ABS Enclosure, IP65, Grey Lid, 90 x 55 x 25mm
- CAMDENBOSS 7000 Series Grey ABS Enclosure, IP65, Grey Lid, 145 x 90 x 45mm
- CAMDENBOSS 7000 Series Grey ABS Enclosure, IP65, Grey Lid, 190 x 120 x 60mm
- CAMDENBOSS 7000 Series Grey ABS Enclosure, IP65, Grey Lid, 220 x 145 x 50mm
- CAMDENBOSS 7000 Series Grey ABS Enclosure, IP65, Grey Lid, 220 x 145 x 80mm
- CAMDENBOSS 7000 Series Grey ABS Enclosure, IP65, Grey Lid, 110 x 85 x 35mm
- CAMDENBOSS 7000 Series Grey ABS Enclosure, IP65, Grey Lid, 127 x 75 x 45mm
- CAMDENBOSS 7000 Series Grey ABS Enclosure, IP65, Grey Lid, 127 x 75 x 30mm