CAMDENBOSS 7000 Series Grey Grey Lid ABS Enclosure, IP65, 80 mm x 220 mm x 145 mm
- RS Stock No.:
- 498-6914
- Mfr. Part No.:
- CRDCGG009
- Brand:
- CAMDENBOSS
Get a bulk buy discount
Add 10 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$69.55
(exc. GST)
$76.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 79 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $69.55 | - |
| 10 - 99 | $68.94 | - |
| 100 + | $68.22 | 1% |
*price indicative
- RS Stock No.:
- 498-6914
- Mfr. Part No.:
- CRDCGG009
- Brand:
- CAMDENBOSS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Product Type | Enclosure | |
| Body Material | ABS | |
| External Height | 80mm | |
| External Width | 145mm | |
| External Length | 220mm | |
| IP Rating | IP65 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Series | 7000 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Product Type Enclosure | ||
Body Material ABS | ||
External Height 80mm | ||
External Width 145mm | ||
External Length 220mm | ||
IP Rating IP65 | ||
Colour Grey | ||
Lid Colour Grey | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Series 7000 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- ES
CAMDENBOSS Universal ABS Unscreened Enclosures - Series 7000
Functional yet modern design in nine different sizes with an anti-scratch finish. Used by leading OEMs across numerous industries.
Features and Benefits:
• Lid and base moulded in ABS
• Temperature resistance of up to 85°C
• IP65 rated when supplied gasket fitted
• Fine texture anti-scratch finish
• Lid to base fixing screws are hidden behind push on caps
• Wall mountable via separately designed feet or pre-cut knockout holes in base. Wall mounting kit available
• Vertical support guides for PCBs are incorporated in the base and lid together with 5mm high bosses to provide horizontal fixing
• Keyboard area on top and base of the box with 2 different sized areas
• Body colour grey RAL 7035
FAQ:
What does IP rating mean?
The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.
What is supplied?
Standard unit includes:
• Base & lid
• 4x M3 Machine screws (Torque 0.5 Nm)
• 4x Screw covers
• IP65 gasket kits;Optional accessories:
• Wall mounting kit
• RFI Screening
Related links
- CAMDENBOSS 7000 Series Grey ABS Enclosure 220 mm, 145 mm
- CAMDENBOSS 7000 Series Grey ABS Enclosure 220 mm, 145 mm
- CAMDENBOSS 7000 Series Grey ABS Enclosure 145 mm, 90 mm
- CAMDENBOSS 7000 Series Grey ABS Enclosure 190 mm, 120 mm
- CAMDENBOSS 7000 Series Grey ABS Enclosure 90 mm, 55 mm
- CAMDENBOSS 7000 Series Grey ABS Enclosure 90 mm, 55 mm
- CAMDENBOSS 7000 Series Grey ABS Enclosure 127 mm, 75 mm
- CAMDENBOSS 7000 Series Grey ABS Enclosure 110 mm, 85 mm
