Fibox Grey ABS Enclosure, IP66, IP67, 180 x 130 x 125mm
- RS Stock No.:
- 498-4457
- Distrelec Article No.:
- 150-63-151
- Mfr. Part No.:
- ABS 150/125 HG ENCLOSURE
- Brand:
- Fibox
Price Each**
$47.60
(exc. GST)
$52.36
(inc. GST)
12 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $47.60 |
**price indicative
- RS Stock No.:
- 498-4457
- Distrelec Article No.:
- 150-63-151
- Mfr. Part No.:
- ABS 150/125 HG ENCLOSURE
- Brand:
- Fibox
Related links
- Fibox MNX Series Grey Polycarbonate Enclosure IP67 180 x 130 x 125mm
- Fibox Grey ABS Enclosure IP67, 180 x 180 x 125mm
- Fibox Grey ABS Enclosure IP67, 130 x 130 x 125mm
- Fibox Grey ABS Enclosure IP67, 180 x 130 x 60mm
- Fibox Grey ABS Enclosure IP67, 180 x 130 x 75mm
- Fibox Grey ABS Enclosure IP67, 180 x 130 x 100mm
- Fibox Grey Polycarbonate Enclosure IP67 180 x 130 x 125mm
- Fibox Grey Polycarbonate Enclosure IP67 180 x 130 x 125mm