Hammond 1591 Series Black Black Lid Flame Retardant ABS Enclosure, IP54, 39 mm x 85 mm x 56 mm
- RS Stock No.:
- 493-5944
- Distrelec Article No.:
- 150-19-401
- Mfr. Part No.:
- 1591LBK
- Brand:
- Hammond
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$11.95
(exc. GST)
$13.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 471 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $11.95 |
| 10 - 49 | $11.92 |
| 50 + | $11.81 |
*price indicative
- RS Stock No.:
- 493-5944
- Distrelec Article No.:
- 150-19-401
- Mfr. Part No.:
- 1591LBK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Flame Retardant ABS | |
| External Height | 39mm | |
| External Length | 85mm | |
| External Width | 56mm | |
| IP Rating | IP54 | |
| Colour | Black | |
| Lid Colour | Black | |
| Flanged | No | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | 1591 | |
| Number of Knockouts | 0 | |
| Standards/Approvals | RoHS | |
| Weight | 64g | |
| Transparent Door | No | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Flame Retardant ABS | ||
External Height 39mm | ||
External Length 85mm | ||
External Width 56mm | ||
IP Rating IP54 | ||
Colour Black | ||
Lid Colour Black | ||
Flanged No | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series 1591 | ||
Number of Knockouts 0 | ||
Standards/Approvals RoHS | ||
Weight 64g | ||
Transparent Door No | ||
Explosion Proof No | ||
- COO (Country of Origin):
- CA
Hammond Enclosure, 84 (L) x 56 (W) x 40mm (H), Flame-Retardant, With Card Guides - 1591 Series - 1591LBK
Shut board-mounted installations away from hazards with this enclosure from Hammond. As an IP54-rated unit, it blocks out dust and water splashes to keep your setup ticking along. As it comes with wall guides to hold 1.5mm PC cards, you can pack a PCB and network connectivity into one secure box. Checking on your components is easy thanks to the enclosure's screw-on lid, which can be removed without any special tools. To dial down the risk of hardware damage it's made from sturdy ABS plastic that stands up to bumps and scratches and is also flame-resistant, so burning stops in 10 seconds.
Features & Benefits
• Comes without knockouts, so you can make your own as needed
• Corrosion-resistant plastic provides reliable impact protection in damp conditions
• Comes with M3-thread cover screws and integral brass bushings that can handle repeated opening and closing of the lid
Applications
• Fluid management
• Industrial networking
• Construction industry
Is this enclosure shielded against high EMI levels?
No, this enclosure isn't shielded against interference. You should fit external shielding to protect your components against disruption caused by EMI.
Approvals
Material Flamability Rating: UL94-V0
- RS Stock No. 4935938
- Mfr. Part No. 1591MBK
Each
$9.89
- RS Stock No. 4935657
- Mfr. Part No. 1591LFLBK
Each
$12.01
- RS Stock No. 4935641
- Mfr. Part No. 1591MFLBK
Each
$9.91
- RS Stock No. 3815186
- Mfr. Part No. 1591LSBK
Each
$9.98
Related links
- Hammond 1591 Series Grey Flame Retardant ABS Enclosure 85 mm, 56 mm
- Hammond 1591 Series Black Flame Retardant ABS Enclosure 85 mm, 56 mm
- Hammond 1591 Series Black Flame Retardant ABS Enclosure 85 mm, 56 mm
- Hammond 1591 Series Black Flame Retardant ABS Enclosure 85 mm, 56 mm
- Hammond 1591 Series Grey Flame Retardant ABS Enclosure 85 mm, 56 mm
- Hammond 1591 Series Grey Flame Retardant ABS Enclosure 85 mm, 56 mm
- Hammond 1591 Series Grey Flame Retardant ABS Enclosure 85 mm, 56 mm
- Hammond 1591 Series Beige Blue IP54 39 mm 56 mm












