Hammond 1591 Series Beige, Black, Blue, Grey ABS Enclosure, IP54, 39 mm x 85 mm x 56 mm
- RS Stock No.:
- 229-1649
- Distrelec Article No.:
- 300-97-425
- Mfr. Part No.:
- 1591LSGY
- Brand:
- Hammond
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$8.73
(exc. GST)
$9.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 22 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $8.73 |
| 10 - 49 | $8.38 |
| 50 + | $8.01 |
*price indicative
- RS Stock No.:
- 229-1649
- Distrelec Article No.:
- 300-97-425
- Mfr. Part No.:
- 1591LSGY
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 39mm | |
| External Length | 85mm | |
| External Width | 56mm | |
| IP Rating | IP54 | |
| Colour | Beige, Black, Blue, Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Mounting plate | Yes | |
| Series | 1591 | |
| Internal Mount Type | Vertical | |
| Standards/Approvals | RoHS | |
| Transparent Door | Yes | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 39mm | ||
External Length 85mm | ||
External Width 56mm | ||
IP Rating IP54 | ||
Colour Beige, Black, Blue, Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Mounting plate Yes | ||
Series 1591 | ||
Internal Mount Type Vertical | ||
Standards/Approvals RoHS | ||
Transparent Door Yes | ||
Explosion Proof No | ||
- COO (Country of Origin):
- CA
The Hammond multipurpose enclosure is Ideally suited for vertical mounting of printed circuit boards (internal side walls include moulded in card guides). Integral card guides accept 1.5 mm (0.062 in) P.C. cards. Lap joint construction provides protection against access of dust and splashing water. Its lid is secured with M3 x 10 mm Phillips machine screws, threaded into integral brass bushings. Perfect for applications when repetitive assembly and disassembly are required. It is light grey in colour and has 85 x 56 x 39 dimensions.
It has IP54 protection
It has UL94 HB flammability rating
Related links
- Hammond 1591 Series Grey Flame Retardant ABS Enclosure 85 mm, 56 mm
- Hammond 1591 Series Black Flame Retardant ABS Enclosure 85 mm, 56 mm
- CAMDENBOSS 2000 Series Beige ABS Enclosure 85 mm, 56 mm
- Hammond 1591 Series Blue Black IP54 Flanged 26 mm 56 mm
- CAMDENBOSS 2000 Series Grey ABS Enclosure 85 mm, 56 mm
- CAMDENBOSS 2000 Series Black ABS Enclosure 85 mm, 56 mm
- Hammond 1591 Series Black Grey IP54 Flanged 26 mm 56 mm
- Hammond 1591 Series Beige Blue IP54 50 mm 80 mm
