Fibox MNX Series Grey Grey Lid Polycarbonate Enclosure, IP66, IP67, IK08, 175 mm x 255 mm x 180 mm

This image is representative of the product range

Subtotal (1 unit)*

$157.46

(exc. GST)

$173.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 30 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$157.46

*price indicative

RS Stock No.:
389-9033
Distrelec Article No.:
150-67-806
Mfr. Part No.:
PC 200/175 XHG ENCLOSURE
Brand:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Product Type

Enclosure

Body Material

Polycarbonate

External Height

175mm

External Length

255mm

External Width

180mm

IP Rating

IP66, IP67

Colour

Grey

Lid Colour

Grey

Shielding

Unshielded

Hazardous Area Certification

No

Series

MNX

Standards/Approvals

GL, GOST R, SGS Fimko

IK Rating

IK08

Gasket Material

Thermoplastic Elastomer

COO (Country of Origin):
FI

Polycarbonate housing, MNX range, IP67


High impact-resistant enclosure made from fibreglass-reinforced polycarbonate

For accommodating electronic systems and components

Unique configuration of mounting points facilitates three different attachment methods

Moulded guides for quick installation of printed circuit boards

Covers have lightweight recessed central section for accommodating membrane keyboards

Halogen-free

Flame-retardant UL94-V2

Colour: grey (RAL7035)

Protection class IP67

Operating temperature range: -40 °C → +80 °C

Good chemical-resistance

Choice of grey and transparent covers

All base sections and covers are completely interchangeable

Mounting plates, wall mounting bracket and cover hinges can be ordered separately

Each
$175.97
Each
$157.34
Each
$139.31
Each
$194.29

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy