Hammond Flanged 1590 Series Natural Natural Lid Aluminium Enclosure, IP54, 63 mm x 187.5 mm x 187.5 mm

Get a bulk buy discount

Add 50 more to save -

View bulk pricing options

Subtotal (1 unit)*

$50.17

(exc. GST)

$55.19

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49$50.17-
50 - 99$49.83-
100 +$49.381%

*price indicative

RS Stock No.:
343-9833
Mfr. Part No.:
1590FFL
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Enclosure

Body Material

Aluminium

External Height

63mm

External Width

187.5mm

External Length

187.5mm

IP Rating

IP54

Colour

Natural

Lid Colour

Natural

Flanged

Yes

Hazardous Area Certification

No

Series

1590

Number of Knockouts

0

Standards/Approvals

RoHS

Weight

892g

Gasket Material

Silicon

Explosion Proof

No

COO (Country of Origin):
CA

IP54 Diecast Enclosures with Flanged Lid


The Hammond 1590 series is a rugged diecast aluminium alloy enclosure suitable for electronic instruments which is tough, yet easy to machine. It has a lap joint construction which provides IP54 protection against dust and splashing water and also provides improved EMI/RFI shielding.

Features and Benefits:


Rugged, diecast aluminium alloy, tough yet easy to machine

Lap joint construction provides IP54 protection against dust and splashing water also provides improved EMI/RFI shielding

Vibra finished for a smooth surface with no sharp edges

Four or six, depending on size of enclosure, 6-32 x 1/2 in. stainless steel machine screws secure lid into factory tapped holes

Low side wall draft angle (2° or less) for easy PC board mounting

Flanged Lids allow for wall or shelf mounting

External Length excludes flanges

FAQ:


What does IP rating means?


The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.

What is supplied?


• An enclosure with a lid;• Color matched screws

Note

Dimensions do not include the lid and exclude flanges (add 4mm to height for the lid)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy