Hammond Flanged 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure, IP54, 37 mm x 118 mm x 120 mm
- RS Stock No.:
- 343-9732
- Mfr. Part No.:
- 1590DDFL
- Brand:
- Hammond
Currently unavailable
Sorry, we don't know when this will be back in stock.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$97.30
(exc. GST)
$107.03
(inc. GST)
- RS Stock No.:
- 343-9732
- Mfr. Part No.:
- 1590DDFL
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Die Cast Aluminium | |
| External Height | 37mm | |
| External Length | 118mm | |
| External Width | 120mm | |
| IP Rating | IP54 | |
| Colour | Natural | |
| Lid Colour | Natural | |
| Flanged | Yes | |
| Shielding | Shielded | |
| Hazardous Area Certification | No | |
| Series | 1590 | |
| Number of Knockouts | 0 | |
| Standards/Approvals | RoHS | |
| Weight | 480g | |
| Gasket Material | Silicone | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Die Cast Aluminium | ||
External Height 37mm | ||
External Length 118mm | ||
External Width 120mm | ||
IP Rating IP54 | ||
Colour Natural | ||
Lid Colour Natural | ||
Flanged Yes | ||
Shielding Shielded | ||
Hazardous Area Certification No | ||
Series 1590 | ||
Number of Knockouts 0 | ||
Standards/Approvals RoHS | ||
Weight 480g | ||
Gasket Material Silicone | ||
Explosion Proof No | ||
Hammond 1590 Series Enclosure, Die Cast Aluminium, Natural - 1590DDFL
This sturdy Hammond die cast aluminium enclosure in natural colour is designed to protect your electronic components with heavy-duty construction. The IP54 rated Hammond enclosure measures 217 x 119.5 x 33.26 mm, making it ideal for industrial applications. Offering flanged and shielded features, this enclosure is built to last.
Features & Benefits
• Die cast aluminium body provides durability
• IP54 rating ensures protection against dust and water ingress
• Natural colour finish for a sleek appearance
• Flanged design for easy installation
• Shielded to protect sensitive electronics
• External dimensions of 217 x 119.5 x 33.26 mm
• Heavy-duty construction for industrial applications
Applications
• Ideal for automation systems
• Perfect for electrical control panels
• Suitable for housing electronics in harsh environments
Can it be used in outdoor applications?
Yes, the Hammond enclosure is IP54 rated, making it suitable for outdoor use.
Will it fit standard electronic components?
This enclosure is designed to accommodate a variety of electronic components commonly used in industrial settings.
Is it compatible with shielded cables?
Yes, the shielded design of the enclosure allows for compatibility with shielded cables.
- RS Stock No. 2333210
- Mfr. Part No. 1590DF
Each
$54.58
- RS Stock No. 3439805
- Mfr. Part No. 1590TFL
Each
$23.69
- RS Stock No. 2333205
- Mfr. Part No. 1590CF
Each
$38.19
- RS Stock No. 2291590
- Mfr. Part No. 1590WDDFL
Each
$35.57
Related links
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 188 mm, 120 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 120 mm, 120 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 120 mm, 120 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 120 mm, 120 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 188 mm, 120 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 188 mm, 120 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 188 mm, 120 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 120 mm, 94 mm













