Hammond Flanged 1590 Series Natural Natural Lid Aluminium Enclosure, IP54, 56 mm x 188 mm x 120 mm
- RS Stock No.:
- 233-3210
- Mfr. Part No.:
- 1590DF
- Brand:
- Hammond
Get a bulk buy discount
Add 5 more to save $4.95
View bulk pricing optionsSubtotal (1 unit)*
$54.58
(exc. GST)
$60.04
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $54.58 | - |
| 5 - 9 | $53.59 | $4.95 |
| 10 - 19 | $52.63 | $19.50 |
| 20 - 49 | $51.68 | $58.00 |
| 50 + | $50.76 | $191.00 |
*price indicative
- RS Stock No.:
- 233-3210
- Mfr. Part No.:
- 1590DF
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 56mm | |
| External Length | 188mm | |
| External Width | 120mm | |
| IP Rating | IP54 | |
| Lid Colour | Natural | |
| Colour | Natural | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Series | 1590 | |
| Standards/Approvals | RoHS | |
| Gasket Material | Silicon | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 56mm | ||
External Length 188mm | ||
External Width 120mm | ||
IP Rating IP54 | ||
Lid Colour Natural | ||
Colour Natural | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Series 1590 | ||
Standards/Approvals RoHS | ||
Gasket Material Silicon | ||
- COO (Country of Origin):
- CA
The Hammond diecast aluminum enclosures has lap joint construction provides protection against access of dust and splashing water. Also provides for improved EMI/RFI shielding. It has 7.39x4.7x2.2 inch dimension.
Low side wall draft angle
Rugged
Standard versions are designed to meet IP54
Related links
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 188 mm, 120 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 188 mm, 120 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 188 mm, 120 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 188 mm, 120 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 188 mm, 120 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 188 mm, 120 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 188 mm, 120 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 188 mm, 120 mm
