Hammond 1590 Series Natural Die Cast Aluminium Enclosure, IP65, Natural Lid, 188 x 120 x 80.291mm
- RS Stock No.:
- 364-2348
- Mfr. Part No.:
- 1590WE
- Brand:
- Hammond
Bulk discount available
Subtotal (1 unit)*
$52.16
(exc. GST)
$57.38
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 10 unit(s) ready to ship
- Plus 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $52.16 |
| 50 - 99 | $51.16 |
| 100 + | $49.84 |
*price indicative
- RS Stock No.:
- 364-2348
- Mfr. Part No.:
- 1590WE
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Die Cast Aluminium | |
| External Length | 188 mm | |
| External Height | 80.3 mm | |
| External Width | 120 mm | |
| External Dimensions | 188 x 120 x 80.291mm | |
| IP Rating | IP65 | |
| Range | 1590 | |
| Colour | Natural | |
| Lid Colour | Natural | |
| Flanged | No | |
| Shielded | Yes | |
| Series | 1590 | |
| Number Of Knockouts | 0 | |
| Weight | 587g | |
| Transparent Door | No | |
| Explosion Proof | No | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Die Cast Aluminium | ||
External Length 188 mm | ||
External Height 80.3 mm | ||
External Width 120 mm | ||
External Dimensions 188 x 120 x 80.291mm | ||
IP Rating IP65 | ||
Range 1590 | ||
Colour Natural | ||
Lid Colour Natural | ||
Flanged No | ||
Shielded Yes | ||
Series 1590 | ||
Number Of Knockouts 0 | ||
Weight 587g | ||
Transparent Door No | ||
Explosion Proof No | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- CA
Hammond Enclosure, 188 (L) x 120 (W) x 80.3mm (H), Vibra Finish, Silicone Gasket Included - 1590 Series - 1590WE
Neatly tuck your sensitive electronic components away in this enclosure from Hammond. It features a lap-joint design that keeps it tightly closed, earning it an IP65 rating for protection against dust and moisture. The unit comes with a robust silicone gasket that helps shield the contents from EMI and RFI, so you get clean and clear signal transmissions. As this gasket's self-adhesive, you're spared the hassle of having to glue it down.
Features & Benefits
• Silicone rubber gasket withstands a broad operating temperature range between -62°C and +232°C for durability
• Vibra finish ensures a smooth surface with no sharp edges
• Comes with four cover screws with O-rings to stop liquid from seeping in
• Vibra finish ensures a smooth surface with no sharp edges
• Comes with four cover screws with O-rings to stop liquid from seeping in
Applications
• Printing presses
• Storage facilities
• Power stations
• Server rooms
• Storage facilities
• Power stations
• Server rooms
What's this enclosure made from?
This enclosure's made from rugged die-cast aluminium alloy that withstands hard impacts and corrosion, so it's a durable choice for harsh environments.
Can I paint this box?
Yes, the enclosure is paintable, which is handy if you need to put an identifying mark on it or colour-match it with the wall.
Related links
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure Natural Lid, 188 x 120 x 52.43mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure Natural Lid, 188 x 120 x 82mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure Natural Lid, 188 x 120 x 37mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure Natural Lid, 188 x 188 x 67mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure Flanged 188 x 188 x 67mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure Natural Lid, 120 x 120 x 94mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure Natural Lid, 120 x 120 x 59mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure Natural Lid, 120 x 80 x 59mm
