Fibox MNX Series Grey Smoke Grey Lid Polycarbonate Enclosure, IP67, IP66, IK08, 63 mm x 255 mm x 180 mm
- RS Stock No.:
- 194-3136
- Distrelec Article No.:
- 150-62-948
- Mfr. Part No.:
- PC 200/63 HT ENCLOSURE
- Brand:
- Fibox
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$100.74
(exc. GST)
$110.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $100.74 | - |
| 10 - 14 | $99.01 | 1% |
| 15 + | $95.13 | 5% |
*price indicative
- RS Stock No.:
- 194-3136
- Distrelec Article No.:
- 150-62-948
- Mfr. Part No.:
- PC 200/63 HT ENCLOSURE
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Product Type | Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 63mm | |
| External Width | 180mm | |
| External Length | 255mm | |
| IP Rating | IP67, IP66 | |
| Lid Colour | Smoke Grey | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Series | MNX | |
| Standards/Approvals | RoHS | |
| IK Rating | IK08 | |
| Gasket Material | TPE | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Product Type Enclosure | ||
Body Material Polycarbonate | ||
External Height 63mm | ||
External Width 180mm | ||
External Length 255mm | ||
IP Rating IP67, IP66 | ||
Lid Colour Smoke Grey | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Series MNX | ||
Standards/Approvals RoHS | ||
IK Rating IK08 | ||
Gasket Material TPE | ||
- COO (Country of Origin):
- FI
Base with TPE gasket, screws for mounting plate/DIN-rail and cover with polyamide cover screws.
MNX polycarbonate and ABS enclosures utilize world-class injection moulding technology. They are designed to house and protect all kinds of electrical and electronic components in the most demanding applications. The MNX includes more than 260 different variations.
Related links
- Fibox MNX Series Grey Polycarbonate Enclosure IP67 255 mm, 180 mm
- Fibox MNX Series Grey Polycarbonate Enclosure IP66 255 mm, 180 mm
- Fibox MNX Series Grey Polycarbonate Enclosure IP66 255 mm, 180 mm
- Fibox MNX Series Grey Polycarbonate Enclosure IP67 255 mm, 180 mm
- Fibox MNX Series Grey Polycarbonate Enclosure IP66 255 mm, 180 mm
- Fibox MNX Series Grey Polycarbonate Enclosure IP66 255 mm, 180 mm
- Fibox MNX Series Grey Polycarbonate Enclosure IP67 255 mm, 180 mm
- Fibox MNX Series Grey Polycarbonate Enclosure IP66 100 mm 180 mm
