RS PRO Aluminium Aluminium Lid Aluminium Aluminium Case, IP40, 134 mm x 300 mm x 367 mm
- RS Stock No.:
- 288-3200
- Brand:
- RS PRO
Subtotal (1 unit)*
$205.13
(exc. GST)
$225.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $205.13 |
*price indicative
- RS Stock No.:
- 288-3200
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Aluminium Case | |
| Body Material | Aluminium | |
| External Height | 134mm | |
| External Width | 367mm | |
| External Length | 300mm | |
| IP Rating | IP40 | |
| Colour | Aluminium | |
| Lid Colour | Aluminium | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Series | RS PRO | |
| Standards/Approvals | CHINA RoHS, REACH, RoHS | |
| Weight | 2.06kg | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Aluminium Case | ||
Body Material Aluminium | ||
External Height 134mm | ||
External Width 367mm | ||
External Length 300mm | ||
IP Rating IP40 | ||
Colour Aluminium | ||
Lid Colour Aluminium | ||
Flanged No | ||
Hazardous Area Certification No | ||
Series RS PRO | ||
Standards/Approvals CHINA RoHS, REACH, RoHS | ||
Weight 2.06kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
RS PRO Aluminium Instrument Case (300 x 367 x 134 mm)
A tough and durable instrument case for the protection of electronics and sensitive equipment manufactured from hardwearing Aluminium designed to protect against knocks and bumps. Featuring rails with slots for PCB installation the case is suitable for use as a project box and is ideal for prototyping and developing applications.;Complete with an IP40 rating the Aluminium enclosure is protected from small part ingress and is supplied with rubber pads and easy to attach feet providing excellent stability and protecting sensitive electronics from vibration. ;A hardwearing instrumentation case offering excellent protection and ideal for development and project builds.
Features and Benefits
Instrument enclosure;Aluminium construction;Dimensions of 300 x 367 x 134 mm;Panel thickness of 1.5mm;Side rails with PCB slots;Mounted feet and rubber pads;IP40 rated
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO ZR300 Series Black Aluminium Aluminium Case 300 mm, 367 mm
- RS PRO ZR300 Series Aluminium Aluminium Aluminium Case 300 mm, 474 mm
- RS PRO ZR300 Series Aluminium Aluminium Aluminium Case 300 mm, 261 mm
- RS PRO ZR300 Series Black Aluminium Aluminium Case 300 mm, 474 mm
- RS PRO ZR367 Series Aluminium Aluminium Aluminium Case 367 mm, 300 mm
- RS PRO ZR300 Series Black Aluminium Aluminium Case 300 mm, 261 mm
- RS PRO ZR367 Series Black Aluminium Aluminium Case 367 mm, 300 mm
- RS PRO ZR261 Series Aluminium Aluminium Aluminium Case 261 mm, 300 mm
