Schneider Electric NSYT Series Black Polyamide Enclosure Accessory, IP65, 14 mm x 146 mm x 112 mm

Subtotal (1 unit)*

$524.36

(exc. GST)

$576.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$524.36

*price indicative

RS Stock No.:
288-2180
Mfr. Part No.:
NSYTSA2423SE
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure Accessory

Body Material

Polyamide

External Height

14mm

External Width

112mm

External Length

146mm

IP Rating

IP65

Colour

Black

Hazardous Area Certification

No

Series

NSYT

Weight

160g

Standards/Approvals

EU RoHS, REACH, CHINA RoHS

COO (Country of Origin):
FR
The Schneider Electric Quick entrance plate is a versatile cable management accessory designed for use with a range of enclosures. With IP65 protection and a total of 23 cable entry points, this accessory ensures efficient cable routing and organization. The polyamide material and durable construction make it a reliable choice for various applications.

IP65 protection for secure cable management

23 cable entry points for versatile installation options

Polyamide material for durability and reliability

Compact design suitable for a range of enclosure types

Green Premium product status for sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy