Weidmüller FPC Series Grey Grey Lid Polycarbonate Enclosure, IP66, IP67, IK08, 400 mm x 600 mm x 132 mm

Subtotal (1 unit)*

$598.57

(exc. GST)

$658.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$598.57

*price indicative

RS Stock No.:
287-5583
Distrelec Article No.:
303-23-859
Mfr. Part No.:
9535810000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Body Material

Polycarbonate

Product Type

Enclosure

External Height

400mm

External Width

132mm

External Length

600mm

IP Rating

IP66, IP67

Colour

Grey

Lid Colour

Grey

Flanged

No

Hazardous Area Certification

No

Series

FPC

Weight

3.96kg

Standards/Approvals

EN 60529, EN 62208, EN/IEC 61439-2, IEC 60529, RoHS

IK Rating

IK08

Gasket Material

Polyurethane

RoHS Status: Exempt

COO (Country of Origin):
EE
The Weidmuller FPC series of medium-sized polycarbonate enclosures is the next generation of the MPC series, offering a wider range of accessories and extending potential applications due to its similar material properties.

Grey or transparent cover

Cover with lead-seal holes

Fixing holes outside the sealed area

Thread for fitting to terminal rails, mounting plates and PCBs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy