Weidmüller FPC Series Grey Transparent Lid Polycarbonate Enclosure, IP66, IP67, IK08, 200 mm x 300 mm x 132 mm
- RS Stock No.:
- 287-5573
- Distrelec Article No.:
- 303-23-851
- Mfr. Part No.:
- 9535700000
- Brand:
- Weidmüller
Subtotal (1 unit)*
$229.63
(exc. GST)
$252.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $229.63 |
*price indicative
- RS Stock No.:
- 287-5573
- Distrelec Article No.:
- 303-23-851
- Mfr. Part No.:
- 9535700000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 200mm | |
| External Length | 300mm | |
| External Width | 132mm | |
| IP Rating | IP66, IP67 | |
| Colour | Grey | |
| Lid Colour | Transparent | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Series | FPC | |
| Standards/Approvals | EN 60529, EN 62208, EN/IEC 61439-2, IEC 60529, RoHS | |
| Weight | 1.44kg | |
| IK Rating | IK08 | |
| Transparent Door | Yes | |
| Gasket Material | PUR | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Enclosure | ||
Body Material Polycarbonate | ||
External Height 200mm | ||
External Length 300mm | ||
External Width 132mm | ||
IP Rating IP66, IP67 | ||
Colour Grey | ||
Lid Colour Transparent | ||
Flanged No | ||
Hazardous Area Certification No | ||
Series FPC | ||
Standards/Approvals EN 60529, EN 62208, EN/IEC 61439-2, IEC 60529, RoHS | ||
Weight 1.44kg | ||
IK Rating IK08 | ||
Transparent Door Yes | ||
Gasket Material PUR | ||
RoHS Status: Exempt
The Weidmuller FPC series of medium-sized polycarbonate enclosures is the next generation of the MPC series, offering a wider range of accessories and extending potential applications due to its similar material properties.
Grey or transparent cover
Cover with lead-seal holes
Fixing holes outside the sealed area
Thread for fitting to terminal rails, mounting plates and PCBs
- RS Stock No. 2875576
- Mfr. Part No. 9535720000
Each
$296.22
- RS Stock No. 2875584
- Mfr. Part No. 9535820000
Each
$635.33
- RS Stock No. 2875571
- Mfr. Part No. 9535680000
Each
$173.70
- RS Stock No. 2875574
- Mfr. Part No. 9535710000
Each
$213.87
Related links
- Weidmüller FPC Series Grey Polycarbonate Enclosure IP67 300 mm, 132 mm
- Weidmüller FPC Series Grey Polycarbonate Enclosure IP67 200 mm, 132 mm
- Weidmüller FPC Series Grey Polycarbonate Enclosure IP67 400 mm, 132 mm
- Weidmüller FPC Series Grey Polycarbonate Enclosure IP67 300 mm, 132 mm
- Weidmüller FPC Series Grey Polycarbonate Enclosure IP67 400 mm, 132 mm
- Weidmüller FPC Series Grey Polycarbonate Enclosure IP66 200 mm, 132 mm
- Weidmüller FPC Series Grey Polycarbonate Enclosure IP67 600 mm, 132 mm
- CAMDENBOSS X8 Series Grey Polycarbonate Enclosure IK08 200 mm 150 mm












