Weidmüller FPC Series Grey Transparent Lid Polycarbonate Enclosure, IP66, IP67, IK08, 300 mm x 400 mm x 132 mm
- RS Stock No.:
- 287-5580
- Distrelec Article No.:
- 303-23-857
- Mfr. Part No.:
- 9535760000
- Brand:
- Weidmüller
Subtotal (1 unit)*
$336.13
(exc. GST)
$369.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 25 November 2026
- Plus 8 unit(s) shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $336.13 |
*price indicative
- RS Stock No.:
- 287-5580
- Distrelec Article No.:
- 303-23-857
- Mfr. Part No.:
- 9535760000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Body Material | Polycarbonate | |
| Product Type | Enclosure | |
| External Height | 300mm | |
| External Length | 400mm | |
| External Width | 132mm | |
| IP Rating | IP66, IP67 | |
| Colour | Grey | |
| Lid Colour | Transparent | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Series | FPC | |
| Standards/Approvals | EN 62208, EN 60529, EN/IEC 61439-2, IEC 60529, RoHS | |
| Weight | 2.61kg | |
| Transparent Door | Yes | |
| IK Rating | IK08 | |
| Gasket Material | Polyurethane | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Body Material Polycarbonate | ||
Product Type Enclosure | ||
External Height 300mm | ||
External Length 400mm | ||
External Width 132mm | ||
IP Rating IP66, IP67 | ||
Colour Grey | ||
Lid Colour Transparent | ||
Flanged No | ||
Hazardous Area Certification No | ||
Series FPC | ||
Standards/Approvals EN 62208, EN 60529, EN/IEC 61439-2, IEC 60529, RoHS | ||
Weight 2.61kg | ||
Transparent Door Yes | ||
IK Rating IK08 | ||
Gasket Material Polyurethane | ||
RoHS Status: Exempt
The Weidmuller FPC series of medium-sized polycarbonate enclosures is the next generation of the MPC series, offering a wider range of accessories and extending potential applications due to its similar material properties.
Grey or transparent cover
Cover with lead-seal holes
Fixing holes outside the sealed area
Thread for fitting to terminal rails, mounting plates and PCBs
Related links
- Weidmüller FPC Series Grey Polycarbonate Enclosure IP67 400 mm, 132 mm
- Weidmüller FPC Series Grey Polycarbonate Enclosure IP67 300 mm, 132 mm
- Weidmüller FPC Series Grey Polycarbonate Enclosure IP67 400 mm, 132 mm
- Fibox CAB Series Light Grey Polycarbonate General Purpose Enclosure IP67 400 mm, 230 mm
- Weidmüller FPC Series Grey Polycarbonate Enclosure IP67 300 mm, 132 mm
- Weidmüller FPC Series Grey Polycarbonate Enclosure IP67 600 mm, 132 mm
- Weidmüller FPC Series Grey Polycarbonate Enclosure IP67 200 mm, 132 mm
- Fibox ARCA Series White Polycarbonate General Purpose Enclosure IK08 300 mm 150 mm
