Weidmüller MPC Series Grey Transparent Lid Polycarbonate Enclosure, IP67, IP66, IK08, 175 mm x 250 mm x 150 mm

Subtotal (1 unit)*

$178.88

(exc. GST)

$196.77

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 09 December 2026
  • Plus 2 unit(s) shipping from 23 December 2026
  • Plus 3 unit(s) shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$178.88

*price indicative

RS Stock No.:
287-5570
Distrelec Article No.:
303-23-848
Mfr. Part No.:
9535500000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Body Material

Polycarbonate

Product Type

Enclosure

External Height

175mm

External Length

250mm

External Width

150mm

IP Rating

IP67, IP66

Colour

Grey

Lid Colour

Transparent

Flanged

No

Hazardous Area Certification

No

Series

MPC

Weight

895g

Standards/Approvals

IEC 60529, EN/IEC 61439-2, RoHS, EN 62208, EN 60529

Transparent Door

Yes

IK Rating

IK08

Gasket Material

Polyurethane

RoHS Status: Exempt

The Weidmuller small and medium-sized polycarbonate enclosures of the MPC series are ideal for building into electrical, electromechanical and pneumatic devices as well as PCBs. The enclosures are used in situations with extreme mechanical and chemical co

Grey or transparent cover

Cover with lead-seal holes

Mounting holes outside the seal area

Receptacle threads for rail mounting, mounting plates and circuit board

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy