Weidmüller MPC Series Grey Transparent Lid Polycarbonate Enclosure, IP67, IP66, IK08, 175 mm x 175 mm x 75 mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
287-5562
Distrelec Article No.:
303-23-839
Mfr. Part No.:
9535380000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Body Material

Polycarbonate

Product Type

Enclosure

External Height

175mm

External Width

75mm

External Length

175mm

IP Rating

IP67, IP66

Lid Colour

Transparent

Colour

Grey

Flanged

No

Hazardous Area Certification

No

Series

MPC

Internal Mount Type

Screw

Standards/Approvals

RoHS conform

Weight

478g

Transparent Door

Yes

IK Rating

IK08

Gasket Material

Polyurethane

RoHS Status: Exempt

COO (Country of Origin):
EE
The Weidmuller small and medium-sized polycarbonate enclosures of the MPC series are ideal for building into electrical, electromechanical and pneumatic devices as well as PCBs. The enclosures are used in situations with extreme mechanical and chemical co

Grey or transparent cover

Cover with lead-seal holes

Mounting holes outside the seal area

Receptacle threads for rail mounting, mounting plates and circuit board

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy