Weidmüller Klippon TB MH Series Grey Grey Lid 316 Stainless Steel Enclosure, IP67, IP66, 980 mm x 740 mm x 200 mm

Subtotal (1 unit)*

$6,325.96

(exc. GST)

$6,958.56

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,325.96

*price indicative

RS Stock No.:
287-5413
Distrelec Article No.:
302-88-410
Mfr. Part No.:
1195600000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Body Material

316 Stainless Steel

Product Type

Enclosure

External Height

980mm

External Length

740mm

External Width

200mm

IP Rating

IP67, IP66

Colour

Grey

Lid Colour

Grey

Flanged

No

Hazardous Area Certification

ATEX, DNV, CCOE, CCC, UL, NEPSI, KC, INMETRO, IECEx

Mounting plate

No

Internal Mount Type

Welded Mounting Feet

Series

Klippon TB MH

Standards/Approvals

IEC 60079-7, IEC 60079-31, IEC 60079-0, EN 60079-7, EN 60079-31, EN 60079-0, DIN EN 62208, DIN EN 61373 Class 1B, DIN EN 15085-2

Weight

31.3g

Gasket Material

Silicone

Explosion Proof

Yes

RoHS Status: Exempt

COO (Country of Origin):
DE
The Weidmuller Klippon TB enclosure range metal housing offers superior performance in challenging environments and meets stricter requirements in potentially explosive atmospheres, particularly in process or power generation industries. It enhances the a

The gasket is protected against compression

Completely removable padlock tab

Cover lock outside the sealed zone

Improved temperature performance

Earthing stud in the cover and base of the enclosure

Welded mounting feet

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy