Weidmüller Flanged Klippon TB MH Series Grey Grey Lid 316 Stainless Steel Enclosure, IP67, IP66, 620 mm x 450 mm x 200

Subtotal (1 unit)*

$4,233.35

(exc. GST)

$4,656.68

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,233.35

*price indicative

RS Stock No.:
287-5289
Distrelec Article No.:
302-88-387
Mfr. Part No.:
1195370000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Enclosure

Body Material

316 Stainless Steel

External Height

620mm

External Width

200mm

External Length

450mm

IP Rating

IP67, IP66

Lid Colour

Grey

Colour

Grey

Flanged

Yes

Hazardous Area Certification

CCOE, UL, NEPSI, KC, INMETRO, IECEx, DNV, CCC, ATEX

Series

Klippon TB MH

Mounting plate

Yes

Internal Mount Type

Flange

Weight

17.94kg

Standards/Approvals

IEC 60079-7, IEC 60079-31, IEC 60079-0, EN 60079-7, EN 60079-31, EN 60079-0, DIN EN 61373 Class 1B**, DIN EN 15085-2

RoHS Status: Exempt

COO (Country of Origin):
DE
The Weidmuller Klippon TB enclosure range metal housing offers superior performance in challenging environments and meets stricter requirements in potentially explosive atmospheres, particularly in process or power generation industries. It enhances the a

The gasket is protected against compression

Completely removable padlock tab

Cover lock outside the sealed zone

Improved temperature performance

Earthing stud in the cover and base of the enclosure

Welded mounting feet

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy