Weidmüller Klippon TB MH Series Grey Grey Lid 316 Stainless Steel Enclosure, IP67, IP66, 914 mm x 610 mm x 150 mm
- RS Stock No.:
- 287-5302
- Distrelec Article No.:
- 302-88-400
- Mfr. Part No.:
- 1195500000
- Brand:
- Weidmüller
Subtotal (1 unit)*
$4,265.51
(exc. GST)
$4,692.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 10 February 2027
Units | Per unit |
|---|---|
| 1 + | $4,265.51 |
*price indicative
- RS Stock No.:
- 287-5302
- Distrelec Article No.:
- 302-88-400
- Mfr. Part No.:
- 1195500000
- Brand:
- Weidmüller
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Body Material | 316 Stainless Steel | |
| Product Type | Enclosure | |
| External Height | 914mm | |
| External Width | 150mm | |
| External Length | 610mm | |
| IP Rating | IP67, IP66 | |
| Lid Colour | Grey | |
| Colour | Grey | |
| Flanged | No | |
| Hazardous Area Certification | NEPSI, ATEX, CCC, CCOE, DNV, IECEx, INMETRO, KC, UL | |
| Series | Klippon TB MH | |
| Mounting plate | No | |
| Internal Mount Type | Welded Mounting Feet | |
| Weight | 22.51g | |
| Standards/Approvals | IEC 60079-7, IEC 60079-31, IEC 60079-0, EN 60079-7, EN 60079-31, EN 60079-0, DIN EN 62208, DIN EN 61373 Class 1B, DIN EN 15085-2 | |
| Gasket Material | Silicone | |
| Explosion Proof | Yes | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Body Material 316 Stainless Steel | ||
Product Type Enclosure | ||
External Height 914mm | ||
External Width 150mm | ||
External Length 610mm | ||
IP Rating IP67, IP66 | ||
Lid Colour Grey | ||
Colour Grey | ||
Flanged No | ||
Hazardous Area Certification NEPSI, ATEX, CCC, CCOE, DNV, IECEx, INMETRO, KC, UL | ||
Series Klippon TB MH | ||
Mounting plate No | ||
Internal Mount Type Welded Mounting Feet | ||
Weight 22.51g | ||
Standards/Approvals IEC 60079-7, IEC 60079-31, IEC 60079-0, EN 60079-7, EN 60079-31, EN 60079-0, DIN EN 62208, DIN EN 61373 Class 1B, DIN EN 15085-2 | ||
Gasket Material Silicone | ||
Explosion Proof Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Weidmüller Klippon TB MH Series Grey 316 Stainless Steel Enclosure IP67 Flanged 914 mm 150 mm
- Weidmüller Klippon TB MH Series Grey 316 Stainless Steel Enclosure IP67 914 mm 200 mm
- Weidmüller Klippon TB MH Series Grey 316 Stainless Steel Enclosure IP67 Flanged 914 mm 200 mm
- Weidmüller Klippon TB MH Series Grey 316 Stainless Steel Enclosure IP66 Flanged 550 mm 150 mm
- Weidmüller Klippon TB MH Series Grey 316 Stainless Steel Enclosure IP66 Flanged 762 mm 150 mm
- Weidmüller Klippon TB MH Series Grey 316 Stainless Steel Enclosure IP66 Flanged 620 mm 150 mm
- Weidmüller Klippon TB MH Series Grey 316 Stainless Steel Enclosure IP66 Flanged 458 mm 150 mm
- Weidmüller Klippon TB MH Series Grey 316 Stainless Steel Enclosure IP66 Flanged 400 mm 150 mm
