Weidmüller Klippon TB MH Series Grey Grey Lid 316 Stainless Steel Enclosure, IP66, IP67, 914 mm x 610 mm x 200 mm
- RS Stock No.:
- 287-5408
- Distrelec Article No.:
- 302-88-405
- Mfr. Part No.:
- 1195550000
- Brand:
- Weidmüller
Subtotal (1 unit)*
$5,148.36
(exc. GST)
$5,663.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 10 February 2027
Units | Per unit |
|---|---|
| 1 + | $5,148.36 |
*price indicative
- RS Stock No.:
- 287-5408
- Distrelec Article No.:
- 302-88-405
- Mfr. Part No.:
- 1195550000
- Brand:
- Weidmüller
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Enclosure | |
| Body Material | 316 Stainless Steel | |
| External Height | 914mm | |
| External Width | 200mm | |
| External Length | 610mm | |
| IP Rating | IP66, IP67 | |
| Lid Colour | Grey | |
| Colour | Grey | |
| Flanged | No | |
| Hazardous Area Certification | KC, NEPSI, UL, ATEX, CCC, CCOE, DNV, IECEx, INMETRO | |
| Internal Mount Type | Screw | |
| Series | Klippon TB MH | |
| Standards/Approvals | DIN EN 15085-2, DIN EN 61373 Class 1B**, DIN EN 62208, EN 60079-0, EN 60079-31, EN 60079-7, IEC 60079-0, IEC 60079-31, IEC 60079-7 | |
| Weight | 22.51g | |
| Gasket Material | Silicone | |
| Explosion Proof | Yes | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Enclosure | ||
Body Material 316 Stainless Steel | ||
External Height 914mm | ||
External Width 200mm | ||
External Length 610mm | ||
IP Rating IP66, IP67 | ||
Lid Colour Grey | ||
Colour Grey | ||
Flanged No | ||
Hazardous Area Certification KC, NEPSI, UL, ATEX, CCC, CCOE, DNV, IECEx, INMETRO | ||
Internal Mount Type Screw | ||
Series Klippon TB MH | ||
Standards/Approvals DIN EN 15085-2, DIN EN 61373 Class 1B**, DIN EN 62208, EN 60079-0, EN 60079-31, EN 60079-7, IEC 60079-0, IEC 60079-31, IEC 60079-7 | ||
Weight 22.51g | ||
Gasket Material Silicone | ||
Explosion Proof Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
- RS Stock No. 2875193
- Mfr. Part No. 1002740000
- RS Stock No. 2875194
- Mfr. Part No. 1002760000
- RS Stock No. 2875201
- Mfr. Part No. 1058820000
- RS Stock No. 8852981
- Mfr. Part No. TE1108MF/S
Related links
- Weidmüller Klippon TB MH Series Grey 316 Stainless Steel Enclosure IP67 Flanged 914 mm 200 mm
- Weidmüller Klippon TB MH Series Grey 316 Stainless Steel Enclosure IP67 Flanged 914 mm 150 mm
- Weidmüller Klippon TB MH Series Grey 316 Stainless Steel Enclosure IP66 914 mm 150 mm
- Weidmüller Klippon TB MH Series Grey 316 Stainless Steel Enclosure IP67 Flanged 480 mm 200 mm
- Weidmüller Klippon TB MH Series Grey 316 Stainless Steel Enclosure IP67 Flanged 620 mm 200 mm
- Weidmüller Klippon TB MH Series Grey 316 Stainless Steel Enclosure IP67 Flanged 550 mm 200 mm
- Weidmüller Klippon TB MH Series Grey 316 Stainless Steel Enclosure IP67 Flanged 350 mm 200 mm
- Weidmüller Klippon TB MH Series Grey 316 Stainless Steel Enclosure IP67 Flanged 458 mm 200 mm












