Weidmüller Flanged Klippon TB MH Series Grey Grey Lid 316 Stainless Steel Enclosure, IP67, IP66, 458 mm x 382 mm x 150
- RS Stock No.:
- 287-5253
- Distrelec Article No.:
- 302-88-351
- Mfr. Part No.:
- 1195010000
- Brand:
- Weidmüller
Subtotal (1 unit)*
$2,090.27
(exc. GST)
$2,299.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,090.27 |
*price indicative
- RS Stock No.:
- 287-5253
- Distrelec Article No.:
- 302-88-351
- Mfr. Part No.:
- 1195010000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Body Material | 316 Stainless Steel | |
| Product Type | Enclosure | |
| External Height | 458mm | |
| External Length | 382mm | |
| External Width | 150mm | |
| IP Rating | IP67, IP66 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | UL, NEPSI, DNV, IECEx, INMETRO, KC, ATEX, CCC, CCOE | |
| Mounting plate | Yes | |
| Series | Klippon TB MH | |
| Standards/Approvals | DIN EN 15085-2, IEC 60079-7, IEC 60079-31, IEC 60079-0, EN 60079-7, EN 60079-31, EN 60079-0, DIN EN 62208, DIN EN 61373 Class 1B | |
| Weight | 9kg | |
| Explosion Proof | Yes | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Body Material 316 Stainless Steel | ||
Product Type Enclosure | ||
External Height 458mm | ||
External Length 382mm | ||
External Width 150mm | ||
IP Rating IP67, IP66 | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged Yes | ||
Hazardous Area Certification UL, NEPSI, DNV, IECEx, INMETRO, KC, ATEX, CCC, CCOE | ||
Mounting plate Yes | ||
Series Klippon TB MH | ||
Standards/Approvals DIN EN 15085-2, IEC 60079-7, IEC 60079-31, IEC 60079-0, EN 60079-7, EN 60079-31, EN 60079-0, DIN EN 62208, DIN EN 61373 Class 1B | ||
Weight 9kg | ||
Explosion Proof Yes | ||
Gasket Material Silicone | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Weidmuller Klippon TB enclosure range metal housing offers superior performance in challenging environments and meets stricter requirements in potentially explosive atmospheres, particularly in process or power generation industries. It enhances the a
The gasket is protected against compression
Completely removable padlock tab
Cover lock outside the sealed zone
Improved temperature performance
Earthing stud in the cover and base of the enclosure
Welded mounting feet
Related links
- Weidmüller Klippon TB MH Series Grey 316 Stainless Steel Enclosure IP66 Flanged 458 mm 150 mm
- Weidmüller Klippon TB MH Series Grey 316 Stainless Steel Enclosure IP67 Flanged 458 mm 150 mm
- Weidmüller Klippon TB MH Series Grey 316 Stainless Steel Enclosure IP66 Flanged 458 mm 200 mm
- Weidmüller Klippon TB MH Series Grey 316 Stainless Steel Enclosure IP67 Flanged 458 mm 200 mm
- Weidmüller Klippon TB MH Series Grey 316 Stainless Steel Enclosure IP67 458 mm 150 mm
- Weidmüller Klippon TB MH Series Grey 316 Stainless Steel Enclosure IP66 458 mm 200 mm
- Weidmüller Klippon TB MH Series Grey 316 Stainless Steel Enclosure IP66 Flanged 550 mm 150 mm
- Weidmüller Klippon TB MH Series Grey 316 Stainless Steel Enclosure IP66 Flanged 762 mm 150 mm
