Weidmüller Flanged Klippon TB MH Series Grey Grey Lid 316 Stainless Steel Enclosure, IP66, IP67, 458 mm x 382 mm x 150
- RS Stock No.:
- 287-5255
- Distrelec Article No.:
- 302-88-353
- Mfr. Part No.:
- 1195030000
- Brand:
- Weidmüller
Subtotal (1 unit)*
$2,559.35
(exc. GST)
$2,815.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,559.35 |
*price indicative
- RS Stock No.:
- 287-5255
- Distrelec Article No.:
- 302-88-353
- Mfr. Part No.:
- 1195030000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Enclosure | |
| Body Material | 316 Stainless Steel | |
| External Height | 458mm | |
| External Length | 382mm | |
| External Width | 150mm | |
| IP Rating | IP66, IP67 | |
| Lid Colour | Grey | |
| Colour | Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | ATEX, CCC, CCOE, DNV, IECEx, INMETRO, KC, NEPSI, UL | |
| Series | Klippon TB MH | |
| Mounting plate | Yes | |
| Weight | 10.7g | |
| Standards/Approvals | EN 60079-0, DIN EN 15085-2, DIN EN 61373 Class 1B**, DIN EN 62208, EN 60079-31, IEC 60079-7, IEC 60079-31, IEC 60079-0, EN 60079-7 | |
| Gasket Material | Silicone | |
| Explosion Proof | Yes | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Enclosure | ||
Body Material 316 Stainless Steel | ||
External Height 458mm | ||
External Length 382mm | ||
External Width 150mm | ||
IP Rating IP66, IP67 | ||
Lid Colour Grey | ||
Colour Grey | ||
Flanged Yes | ||
Hazardous Area Certification ATEX, CCC, CCOE, DNV, IECEx, INMETRO, KC, NEPSI, UL | ||
Series Klippon TB MH | ||
Mounting plate Yes | ||
Weight 10.7g | ||
Standards/Approvals EN 60079-0, DIN EN 15085-2, DIN EN 61373 Class 1B**, DIN EN 62208, EN 60079-31, IEC 60079-7, IEC 60079-31, IEC 60079-0, EN 60079-7 | ||
Gasket Material Silicone | ||
Explosion Proof Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Weidmuller Klippon TB enclosure range metal housing offers superior performance in challenging environments and meets stricter requirements in potentially explosive atmospheres, particularly in process or power generation industries. It enhances the a
The gasket is protected against compression
Completely removable padlock tab
Cover lock outside the sealed zone
Improved temperature performance
Earthing stud in the cover and base of the enclosure
Welded mounting feet
Related links
- Weidmüller Klippon TB MH Series Grey 316 Stainless Steel Enclosure IP67 Flanged 458 mm 200 mm
- Weidmüller Klippon TB MH Series Grey 316 Stainless Steel Enclosure IP66 Flanged 458 mm 150 mm
- Weidmüller Klippon TB MH Series Grey 316 Stainless Steel Enclosure IP66 Flanged 458 mm 200 mm
- Weidmüller Klippon TB MH Series Grey 316 Stainless Steel Enclosure IP67 458 mm 150 mm
- Weidmüller Klippon TB MH Series Grey 316 Stainless Steel Enclosure IP66 458 mm 200 mm
- Weidmüller Klippon TB MH Series Grey 316 Stainless Steel Enclosure IP67 Flanged 550 mm 150 mm
- Weidmüller Klippon TB MH Series Grey 316 Stainless Steel Enclosure IP67 Flanged 620 mm 150 mm
- Weidmüller Klippon TB MH Series Grey 316 Stainless Steel Enclosure IP67 Flanged 914 mm 150 mm
