Weidmüller Flanged Klippon TB MH Series Grey Grey Lid 316 Stainless Steel Enclosure, IP67, IP66, 229 mm x 152 mm x 133
- RS Stock No.:
- 287-5211
- Distrelec Article No.:
- 302-88-309
- Mfr. Part No.:
- 1194580000
- Brand:
- Weidmüller
Subtotal (1 unit)*
$1,285.11
(exc. GST)
$1,413.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,285.11 |
*price indicative
- RS Stock No.:
- 287-5211
- Distrelec Article No.:
- 302-88-309
- Mfr. Part No.:
- 1194580000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Enclosure | |
| Body Material | 316 Stainless Steel | |
| External Height | 229mm | |
| External Width | 133mm | |
| External Length | 152mm | |
| IP Rating | IP67, IP66 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | DNV, CCOE, ATEX | |
| Series | Klippon TB MH | |
| Internal Mount Type | Flange | |
| Standards/Approvals | IEC 60079-7, IEC 60079-31, IEC 60079-0, EN 60079-7, EN 60079-31, EN 60079-0, DIN EN 62208, DIN EN 61373 Class 1B, DIN EN 15085-2, cULus, CE | |
| Weight | 3.74kg | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Enclosure | ||
Body Material 316 Stainless Steel | ||
External Height 229mm | ||
External Width 133mm | ||
External Length 152mm | ||
IP Rating IP67, IP66 | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged Yes | ||
Hazardous Area Certification DNV, CCOE, ATEX | ||
Series Klippon TB MH | ||
Internal Mount Type Flange | ||
Standards/Approvals IEC 60079-7, IEC 60079-31, IEC 60079-0, EN 60079-7, EN 60079-31, EN 60079-0, DIN EN 62208, DIN EN 61373 Class 1B, DIN EN 15085-2, cULus, CE | ||
Weight 3.74kg | ||
RoHS Status: Exempt
The Weidmuller Klippon TB and MH enclosure range metal housings offer superior performance in challenging environments and meet stricter requirements in potentially explosive atmospheres, enhancing the already successful Klippon TB product line, which is
Equipped with up to 4 gland plates
The gasket is protected against compression
Completely removable padlock tab
Cover lock outside the sealed zone
Improved temperature performance
Earthing stud in the cover and base of the enclosure
Welded mounting
Related links
- Weidmüller Klippon TB MH Series Grey 316 Stainless Steel Enclosure IP66 Flanged 229 mm 133 mm
- Weidmüller Klippon TB MH Series Grey 316 Stainless Steel Enclosure IP66 Flanged 550 mm 200 mm
- Weidmüller Klippon TB MH Series Grey 316 Stainless Steel Enclosure IP66 Flanged 550 mm 150 mm
- Weidmüller Klippon TB MH Series Grey 316 Stainless Steel Enclosure IP66 Flanged 260 mm 200 mm
- Weidmüller Klippon TB MH Series Grey 316 Stainless Steel Enclosure IP66 Flanged 620 mm 150 mm
- Weidmüller Klippon TB MH Series Grey 316 Stainless Steel Enclosure IP66 Flanged 620 mm 200 mm
- Weidmüller Klippon TB MH Series Grey 316 Stainless Steel Enclosure IP66 Flanged 458 mm 150 mm
- Weidmüller Klippon TB MH Series Grey 316 Stainless Steel Enclosure IP66 Flanged 762 mm 200 mm
