Fibox CAB PCQ Series Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP66, IP67, IK08, 600 mm x 170 mm x
- RS Stock No.:
- 284-8088
- Mfr. Part No.:
- CAB PCQ 603017 T cabinet
- Brand:
- Fibox
Subtotal (1 unit)*
$983.02
(exc. GST)
$1,081.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $983.02 |
*price indicative
- RS Stock No.:
- 284-8088
- Mfr. Part No.:
- CAB PCQ 603017 T cabinet
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Product Type | General Purpose Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 600mm | |
| External Length | 170mm | |
| External Width | 300mm | |
| IP Rating | IP66, IP67 | |
| Colour | Grey | |
| Lid Colour | Transparent | |
| Hazardous Area Certification | No | |
| Series | CAB PCQ | |
| Internal Mount Type | Surface | |
| Mounting plate | Yes | |
| Standards/Approvals | RoHS, UL 94 V0 | |
| IK Rating | IK08 | |
| Transparent Door | Yes | |
| Gasket Material | PUR | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Product Type General Purpose Enclosure | ||
Body Material Polycarbonate | ||
External Height 600mm | ||
External Length 170mm | ||
External Width 300mm | ||
IP Rating IP66, IP67 | ||
Colour Grey | ||
Lid Colour Transparent | ||
Hazardous Area Certification No | ||
Series CAB PCQ | ||
Internal Mount Type Surface | ||
Mounting plate Yes | ||
Standards/Approvals RoHS, UL 94 V0 | ||
IK Rating IK08 | ||
Transparent Door Yes | ||
Gasket Material PUR | ||
- COO (Country of Origin):
- FI
The Fibox PC smoked transparent cover enclosure is made from polycarbonate. It includes base with screws for mounting plate or DIN-rail. internal corner plugs. Cover with PUR gasket and CS 12137 cover screws.
UL 746C UV resistance
UL 94 V0 flammability rating
Related links
- Fibox CAB PCQ Series Grey Polycarbonate General Purpose Enclosure IP67 170 mm, 300 mm
- Fibox CAB PCQ Series Polycarbonate Wall Box IP67, 172 mm x 300 mm x 400 mm
- Fibox CAB Series Light Grey Polycarbonate General Purpose Enclosure IP67 400 mm, 230 mm
- Fibox CAB PCQ Series Polycarbonate Wall Box IP67, 172 mm x 298 mm x 298 mm
- Fibox CAB PCQ Series Polycarbonate Wall Box IP67, 172 mm x 198 mm x 298 mm
- Fibox CAB PCQ Series Polycarbonate Wall Box IP67, 170 mm x 300 mm x 300 mm
- Fibox CAB PCQ Series Polycarbonate Wall Box IP67, 172 mm x 400 mm x 400 mm
- Fibox CAB PCQ Series Polycarbonate Wall Box IP67, 272 mm x 398 mm x 598 mm
