Fibox CAB PCQ Series Polycarbonate Wall Box, IP66, IP67 Transparent Door, 272 mm x 398 mm x 598 mm
- RS Stock No.:
- 509-3439
- Mfr. Part No.:
- CAB PCQ 604027 T CABINET
- Brand:
- Fibox
This image is representative of the product range
Subtotal (1 unit)*
$719.32
(exc. GST)
$791.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $719.32 |
*price indicative
- RS Stock No.:
- 509-3439
- Mfr. Part No.:
- CAB PCQ 604027 T CABINET
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Product Type | Wall Box | |
| External Height | 272mm | |
| External Depth | 598mm | |
| Body Material | Polycarbonate | |
| Transparent Door | Yes | |
| IP Rating | IP66, IP67 | |
| Chassis Plate | No | |
| Door Lock Type | Quick Release Lock | |
| Gland Plate | No | |
| Mounting plate | Yes | |
| Internal Mount Type | Panel | |
| Colour | Grey | |
| External Width | 398mm | |
| Series | CAB PCQ | |
| Standards/Approvals | UL, EN, IEC | |
| IK Rating | IK08 | |
| Fixing Kit | No | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Product Type Wall Box | ||
External Height 272mm | ||
External Depth 598mm | ||
Body Material Polycarbonate | ||
Transparent Door Yes | ||
IP Rating IP66, IP67 | ||
Chassis Plate No | ||
Door Lock Type Quick Release Lock | ||
Gland Plate No | ||
Mounting plate Yes | ||
Internal Mount Type Panel | ||
Colour Grey | ||
External Width 398mm | ||
Series CAB PCQ | ||
Standards/Approvals UL, EN, IEC | ||
IK Rating IK08 | ||
Fixing Kit No | ||
- COO (Country of Origin):
- FI
Fibox Quick Series Wall Mount Enclosures
The QUICK series from Fibox are wall mounted cabinets made from high impact resistant polycarbonate, which are ideally suited to harsh industrial and outdoor environments. These enclosures are equipped with quick screw covers for easy access. Transparent cover options allow easy viewing of installed equipment and indicators.
Features and Benefits
• Equipped with "Quick" turn screw covers
• Wall mountable (brackets listed separately)
• High impact resistant polycarbonate
• Grey or smoked transparent lids
• UL 94-5V flammability rating
• IP66/IP67 rating
• IK08 impact resistance rating
Standards
UL 508; NEMA type 1, 4, 4X, 12 & 13.
Related links
- Fibox CAB PCQ Series Polycarbonate Wall Box IP67, 272 mm x 398 mm x 598 mm
- Fibox CAB PCQ Series Polycarbonate Wall Box IP66, 212 mm x 398 mm x 598 mm
- Fibox CAB PCQ Series Polycarbonate Wall Box IP67, 172 mm x 298 mm x 298 mm
- Fibox CAB PCQ Series Polycarbonate Wall Box IP67, 172 mm x 400 mm x 400 mm
- Fibox CAB PCQ Series Polycarbonate Wall Box IP67, 172 mm x 300 mm x 400 mm
- Fibox CAB PCQ Series Polycarbonate Wall Box IP67, 172 mm x 198 mm x 298 mm
- Fibox CAB PCQ Series Grey Polycarbonate General Purpose Enclosure IP67 170 mm, 300 mm
- Fibox CAB PCQ Series Polycarbonate Wall Box IP67, 170 mm x 300 mm x 300 mm
