Bopla Flanged Bocube Alu Series Graphite Grey Grey Lid Aluminium Enclosure, IP68, IP66, IK07, IK08, 60 mm x 159 mm x 86
- RS Stock No.:
- 270-6192
- Mfr. Part No.:
- 00123124
- Brand:
- Bopla
Subtotal (1 unit)*
$77.58
(exc. GST)
$85.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $77.58 |
*price indicative
- RS Stock No.:
- 270-6192
- Mfr. Part No.:
- 00123124
- Brand:
- Bopla
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 60mm | |
| Ventilated | No | |
| External Width | 86mm | |
| External Length | 159mm | |
| IP Rating | IP68, IP66 | |
| Colour | Graphite Grey | |
| Lid Colour | Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Series | Bocube Alu | |
| Standards/Approvals | No | |
| Transparent Door | No | |
| IK Rating | IK07, IK08 | |
| Gasket Material | Polyurethane Foam | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 60mm | ||
Ventilated No | ||
External Width 86mm | ||
External Length 159mm | ||
IP Rating IP68, IP66 | ||
Colour Graphite Grey | ||
Lid Colour Grey | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Series Bocube Alu | ||
Standards/Approvals No | ||
Transparent Door No | ||
IK Rating IK07, IK08 | ||
Gasket Material Polyurethane Foam | ||
- COO (Country of Origin):
- IN
The Bopla Enclosure is made from GD Al Si 12 material and seal is made from PU foamed. The colour of enclosure is graphite grey similar to RAL 7024. The enclosure hinges or covers are made up of Al Mg Si 0.5 powder coated or natural coloured anodised material.
Captive lid with membrane keypad area
Hinge integrated in the enclosure design
All enclosure components made of metal
Ideal for use in harsh environmental conditions
Related links
- Bopla Bocube Alu Series Light Grey Aluminium Enclosure IP66 IK08 Flanged 60 mm 86 mm
- Bopla Bocube Alu Series Graphite Grey Aluminium Enclosure IP66 IK08 Flanged 60 mm 86 mm
- Bopla Bocube Alu Series Graphite Grey Aluminium Enclosure IP68 IK08 Flanged 60 mm 86 mm
- Bopla Bocube Alu Series Graphite Grey Aluminium Enclosure IP68 IK08 Flanged 60 mm 86 mm
- Bopla Bocube Alu Series Graphite Grey Aluminium Enclosure IP68 IK08 159 mm, 86 mm
- Bopla Bocube Alu Series Graphite Grey Aluminium Enclosure IP66 IK07 Flanged 60 mm 86 mm
- Bopla Bocube Alu Series Graphite Grey Aluminium General Purpose Enclosure IP66 IK09 60 mm 86 mm
- Bopla Bocube Alu Series Light Grey Aluminium Enclosure IP66 IK08 Flanged 90 mm 128 mm
