Spelsberg TK PS Series Grey Grey Lid Polystyrene General Purpose Enclosure, IP66, IK07, 165 mm x 254 mm x 361 mm

Subtotal (1 unit)*

$193.96

(exc. GST)

$213.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$193.96

*price indicative

RS Stock No.:
283-3958
Distrelec Article No.:
300-90-908
Mfr. Part No.:
11091201
Brand:
Spelsberg
Find similar products by selecting one or more attributes.
Select all

Brand

Spelsberg

Product Type

General Purpose Enclosure

Body Material

Polystyrene

External Height

165mm

External Length

254mm

External Width

361mm

Ventilated

No

IP Rating

IP66

Colour

Grey

Lid Colour

Grey

Flanged

No

Hazardous Area Certification

No

Series

TK PS

Internal Mount Type

Wall

Standards/Approvals

No

Weight

1.39kg

IK Rating

IK07

RoHS Status: Exempt

COO (Country of Origin):
DE
The Spelsberg Empty enclosure with a protection class of IP66 is designed for standard indoor installations. This enclosure crafted from durable polystyrene material, both the box and lid feature a grey finish with smooth sidewalls. The enclosure is equipped with internal fastening points, facilitating secure placement of components within. With a maximum rated voltage of 690V AC Ui and 1000V DC Ui, it guarantees safe containment for electrical equipment. It has smooth sidewalls Dimensions of 361 x 254 x 165 mm.

Sealable

Stackable

Halogen free

IK07 impact strength

Flammability class HB according with UL94

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy