Spelsberg TK PS Series Grey Grey Lid Polystyrene Enclosure, IP66, IK07, 90 mm x 254 mm x 180 mm
- RS Stock No.:
- 220-462
- Mfr. Part No.:
- 11040801
- Brand:
- Spelsberg
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$82.17
(exc. GST)
$90.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship
- Plus 262 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $82.17 |
| 25 - 49 | $80.51 |
| 50 + | $78.52 |
*price indicative
- RS Stock No.:
- 220-462
- Mfr. Part No.:
- 11040801
- Brand:
- Spelsberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Spelsberg | |
| Body Material | Polystyrene | |
| Product Type | Enclosure | |
| External Height | 90mm | |
| External Length | 254mm | |
| External Width | 180mm | |
| IP Rating | IP66 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Series | TK PS | |
| Standards/Approvals | RoHS | |
| IK Rating | IK07 | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand Spelsberg | ||
Body Material Polystyrene | ||
Product Type Enclosure | ||
External Height 90mm | ||
External Length 254mm | ||
External Width 180mm | ||
IP Rating IP66 | ||
Colour Grey | ||
Lid Colour Grey | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Series TK PS | ||
Standards/Approvals RoHS | ||
IK Rating IK07 | ||
Transparent Door No | ||
- COO (Country of Origin):
- DE
Grey (RAL 7035) polystyrene base and cover with no pre-embossing and no knockouts. The Polystyrene box enclosure also includes polyurethane sealing, and polyamide 6 fibre glass reinforced cover screws.
What is the internal height?
76 mm;External height 90 mm
Is the Enclosure/Box Insulated?
Rated insulation voltage AC 690 V;Rated insulation voltage DC 1000 V
What is a Knockout?
An enclosure box with knockouts is a hole that is built into the enclosure that has covering of plastic material covering the area of the required hole. You simply break the plastic material and you have a ready-made hole for mounting.
This item does not have any knockouts.
Can I use this enclosure/box outdoors?
No this enclosure is best suited for indoor use as it is not weather proof.;This enclosure is sealable
Are there any in-built cable entries?
There are no cable entries with this model.
Does this enclosure box contain any silicone?
This article is completely silicone free.;Also free from heavy metal and PVC.
Whats the difference between a polystyrene and a polycarbonate enclosure?
Both are plastic and resistant to rust and corrosion and will not dent – unlike metal. Both at halogen free which is important to consider for applications where the possibility of fire can lead to exposure to harmful fumes.;Polystyrene is stronger than budget material like plastic, withstand knocks and has fair cable retention.;Polycarbonate is recommended for applications that may sustain heavy impact, better UV protection, resistant to temperature changes, external and internal use.
Spelsberg TK-PS IP66 Enclosure without Metric Knockouts
The TK-PS series from Spelsberg is an empty enclosure without pre-pressed metric knockouts designed to house a wide range of electrical, electronic and pneumatic equipment. The enclosure base is made from grey polystyrene and there is a choice of either a transparent polycarbonate or grey polystyrene lid. The TK-PS has a IP66 rating and is resistant to most acids and alkalis.
Features and Benefits:
IP66 ingress protection acc. EN 60529 / DIN VDE 0470-1
IK07 impact resistant acc. DIN EN 5012 / VDE 0470 Part 100
Flammability rating: VDE 0471, UL94, 650 °C / HB
Operating temperature range -25 to +40 °C
Wall mounting using through holes below lid fixing screws
Surface mounting using knockouts in bottom of base (sealing plugs provided)
Integrated polyurethane cover gasket
Halogen Free
Approvals
cULus.
Related links
- Spelsberg TK PS Series Grey Polystyrene Enclosure IK07 165 mm 180 mm
- Spelsberg TK PS Series Grey Polystyrene Enclosure IK07 111 mm 180 mm
- Spelsberg TK PS Series Grey Polystyrene Enclosure IK07 90 mm 180 mm
- Spelsberg TK PS Series Grey Polystyrene Enclosure IK07 90 mm 180 mm
- Spelsberg TK PS Series Grey Polystyrene Enclosure IK07 90 mm 180 mm
- Spelsberg TK PS Series Grey Polystyrene Enclosure IK07 111 mm 254 mm
- Spelsberg TK PS Series Grey Polystyrene Enclosure IK07 90 mm 110 mm
- Spelsberg TK PS Series Grey Polystyrene Enclosure IK07 111 mm 180 mm
