Spelsberg TK PS Series Grey Grey Lid Polystyrene Enclosure, IP66, IK07, 111 mm x 360 mm x 254 mm

Subtotal (1 unit)*

$193.21

(exc. GST)

$212.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 114 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$193.21

*price indicative

RS Stock No.:
832-510
Mfr. Part No.:
11041201
Brand:
Spelsberg
Find similar products by selecting one or more attributes.
Select all

Brand

Spelsberg

Product Type

Enclosure

Body Material

Polystyrene

External Height

111mm

External Length

360mm

External Width

254mm

IP Rating

IP66

Lid Colour

Grey

Colour

Grey

Shielding

Unshielded

Hazardous Area Certification

No

Series

TK PS

Standards/Approvals

RoHS

Transparent Door

No

IK Rating

IK07

COO (Country of Origin):
DE
Grey (RAL 7035) polystyrene base and cover with no pre-embossing and no knockouts. The Polystyrene box enclosure also includes polyurethane sealing, and polyamide 6 fibre glass reinforced cover screws.

What is the internal height?


97mm;External height 111 mm

Is the Enclosure/Box Insulated?


Rated insulation voltage AC 690 V;Rated insulation voltage DC 1000 V

What is a Knockout?


An enclosure box with knockouts is a hole that is built into the enclosure that has covering of plastic material covering the area of the required hole. You simply break the plastic material and you have a ready-made hole for mounting.

This item does not have any knockouts

Can I use this enclosure/box outdoors?


No this enclosure is best suited for indoor use as it is not weather proof;This enclosure is sealable

Are there any in-built cable entries?


There are no cable entries with this model

Does this enclosure box contain any silicone?


This article is completely silicone free;Also free from heavy metal and PVC

What’s the difference between a polystyrene and a polycarbonate enclosure?


Both are plastic and resistant to rust and corrosion and will not dent – unlike metal. Both at halogen free which is important to consider for applications where the possibility of fire can lead to exposure to harmful fumes.;Polystyrene is stronger than budget material like plastic, withstand knocks and has fair cable retention.;Polycarbonate is recommended for applications that may sustain heavy impact, better UV protection, resistant to temperature changes, external and internal use.

Spelsberg TK-PS IP66 Enclosure without Metric Knockouts


The TK-PS series from Spelsberg is an empty enclosure without pre-pressed metric knockouts designed to house a wide range of electrical, electronic and pneumatic equipment. The enclosure base is made from grey polystyrene and there is a choice of either a transparent polycarbonate or grey polystyrene lid. The TK-PS has a IP66 rating and is resistant to most acids and alkalis.

Features and Benefits:


IP66 ingress protection acc. EN 60529 / DIN VDE 0470-1

IK07 impact resistant acc. DIN EN 5012 / VDE 0470 Part 100

Flammability rating: VDE 0471, UL94, 650 °C / HB

Operating temperature range -25 to +40 °C

Wall mounting using through holes below lid fixing screws

Surface mounting using knockouts in bottom of base (sealing plugs provided)

Integrated polyurethane cover gasket

Halogen Free

Approvals

cULus.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy