RS PRO 455 Series Light Grey Plastic General Purpose Enclosure, IP65, 121 mm x 171 mm x 55 mm
- RS Stock No.:
- 283-2901
- Distrelec Article No.:
- 300-64-453
- Mfr. Part No.:
- RND 455-00232
- Brand:
- RS PRO
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 283-2901
- Distrelec Article No.:
- 300-64-453
- Mfr. Part No.:
- RND 455-00232
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | General Purpose Enclosure | |
| Body Material | Plastic | |
| External Height | 121mm | |
| External Length | 171mm | |
| External Width | 55mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Series | 455 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type General Purpose Enclosure | ||
Body Material Plastic | ||
External Height 121mm | ||
External Length 171mm | ||
External Width 55mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Series 455 | ||
- COO (Country of Origin):
- TW
Related links
- RND RND 455 Series Aluminium Aluminium Alloy General Purpose Enclosure 171 mm, 121 mm
- RND 455 Series Light Grey Plastic General Purpose Enclosure 171 mm, 121 mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure 171 mm, 121 mm
- Hammond RZ Series Off-White IP65 55 mm 121 mm
- Hammond RZ Series Light Grey IP65 55 mm 121 mm
- Hammond 1550 Series Natural Die Cast Aluminium Enclosure IK08 55 mm 121 mm
- Hammond RZ Series Series Off-White IP65 55 mm 121 mm
- RND 455 Series Light Grey Plastic General Purpose Enclosure 145 mm, 55 mm
