CAMDENBOSS 2000 Series Black ABS Enclosure, IP54, Black Lid, 190 x 110 x 60mm
- RS Stock No.:
- 281-6920
- Mfr. Part No.:
- BIM2006/16-BLK/BLK
- Brand:
- CAMDENBOSS
Bulk discount available
Subtotal (1 unit)**
$20.87
(exc. GST)
$22.96
(inc. GST)
116 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 99 | $20.87 |
100 - 499 | $20.59 |
500 + | $20.11 |
**price indicative
- RS Stock No.:
- 281-6920
- Mfr. Part No.:
- BIM2006/16-BLK/BLK
- Brand:
- CAMDENBOSS
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | CAMDENBOSS | |
Body Material | ABS | |
External Length | 190 mm | |
External Height | 60 mm | |
External Width | 110 mm | |
External Dimensions | 190 x 110 x 60mm | |
IP Rating | IP54 | |
Colour | Black | |
Lid Colour | Black | |
Shielded | No | |
Series | 2000 | |
Select all | ||
---|---|---|
Brand CAMDENBOSS | ||
Body Material ABS | ||
External Length 190 mm | ||
External Height 60 mm | ||
External Width 110 mm | ||
External Dimensions 190 x 110 x 60mm | ||
IP Rating IP54 | ||
Colour Black | ||
Lid Colour Black | ||
Shielded No | ||
Series 2000 | ||
Related links
- CAMDENBOSS 2000 Series Grey ABS Enclosure Grey Lid, 190 x 110 x 60mm
- CAMDENBOSS 2000 Series Beige ABS Enclosure Beige Lid, 190 x 110 x 60mm
- CAMDENBOSS Series 2000 Series Black ABS Enclosure Flanged 210 x 110 x 60mm
- CAMDENBOSS 2000 Series Black ABS Enclosure Black Lid, 85 x 56 x 39mm
- CAMDENBOSS 2000 Series Black ABS Enclosure Black Lid, 112 x 62 x 31mm
- CAMDENBOSS 2000 Series Black ABS Enclosure Black Lid, 120 x 65 x 40mm
- CAMDENBOSS 2000 Series Black ABS Enclosure Black Lid, 150 x 80 x 50mm
- CAMDENBOSS 2000 Series Black ABS Enclosure Black Lid, 100 x 50 x 25mm