CAMDENBOSS Flanged 2000 Series Orange Orange Lid ABS Enclosure, IP54, 27 mm x 75 mm x 50 mm

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
281-6784
Mfr. Part No.:
BIM2000/10-ORG/ORG
Brand:
CAMDENBOSS
Find similar products by selecting one or more attributes.
Select all

Brand

CAMDENBOSS

Flanged

Yes

Series

2000

Colour

Orange

Lid Colour

Orange

Body Material

ABS

Product Type

Enclosure

IP Rating

IP54

External Height

27 mm

External Length

75 mm

External Width

50 mm

Hazardous Area Certification

No

Internal Mount Type

PCB

Shielding

No

Standards/Approvals

No

COO (Country of Origin):
GB

2000 Series General Purpose ABS Cases


A range of multi-purpose electronic enclosures with a solid ABS deep lid, designed for a broad range of applications. Ideal for when tall electrical components require housing. Protection class IP rating IP54.

Features and Benefits:


Deep lid and base moulded in ABS

Low draught angle for mounting control elements on side walls

Polished finish for ease of cleaning

Lid mounted by four M3 machine screws

Brass inserts in base for repetitive removal of the lid

Excellent properties for machining

Integral mounting guides to accept 1.6mm PCBs

Withstand temperatures to 85°C

Flammability rating of UL94-HB

(IP) Ingress Protection and what it means


IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures.

Frequently Asked Questions


Can the box be used outside?

This enclosure has IP 54 rating so only protected from water spray, so this product is not recommended for outside use.

Does this product have FRI shielding?

No, this product does not have FRI shielding

Contents

Base and deep profile lid, 4 x M3 machine screws, PCB adapters

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy