Hammond Flanged 1556 Series White White Lid ABS Plastic Enclosure Accessory, IP54, 45 mm x 160 mm x 160 mm

Subtotal (1 unit)*

$21.76

(exc. GST)

$23.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$21.76

*price indicative

RS Stock No.:
277-7583
Distrelec Article No.:
303-80-653
Mfr. Part No.:
1556FWH
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

ABS Plastic

Product Type

Enclosure Accessory

External Height

45mm

External Length

160mm

Ventilated

No

External Width

160mm

IP Rating

IP54

Lid Colour

White

Colour

White

Flanged

Yes

Hazardous Area Certification

No

Internal Mount Type

Wall, PCB, Desktop

Series

1556

Mounting plate

Yes

Standards/Approvals

RoHS, REACH

Transparent Door

No

COO (Country of Origin):
CA
The Hammond Modern General Purpose Enclosure is ideally suited for mounting printed circuit boards, IoT equipment, and other small electronics. Rounded corners and face provide a more modern look.

Easy PC board mounting

Dust protection

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy