Hammond Flanged 1556 Series White White Lid ABS General Purpose Enclosure, IP54, 45 mm x 120 mm x 160 mm
- RS Stock No.:
- 277-7576
- Distrelec Article No.:
- 303-80-643
- Mfr. Part No.:
- 1556EWH
- Brand:
- Hammond
Subtotal (1 unit)*
$16.77
(exc. GST)
$18.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.77 |
*price indicative
- RS Stock No.:
- 277-7576
- Distrelec Article No.:
- 303-80-643
- Mfr. Part No.:
- 1556EWH
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | ABS | |
| Product Type | General Purpose Enclosure | |
| External Height | 45mm | |
| External Length | 120mm | |
| External Width | 160mm | |
| Ventilated | No | |
| IP Rating | IP54 | |
| Lid Colour | White | |
| Colour | White | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Series | 1556 | |
| Internal Mount Type | PCB | |
| Mounting plate | No | |
| Standards/Approvals | REACH, RoHS | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material ABS | ||
Product Type General Purpose Enclosure | ||
External Height 45mm | ||
External Length 120mm | ||
External Width 160mm | ||
Ventilated No | ||
IP Rating IP54 | ||
Lid Colour White | ||
Colour White | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Series 1556 | ||
Internal Mount Type PCB | ||
Mounting plate No | ||
Standards/Approvals REACH, RoHS | ||
Transparent Door No | ||
- COO (Country of Origin):
- CA
The Hammond Modern General Purpose Enclosure is ideally suited for mounting printed circuit boards, IoT equipment, and other small electronics. Rounded corners and face provide more modern look.
Easy PC board mounting
Dust protection
RoHS compliant
- RS Stock No. 2777568
- Mfr. Part No. 1556DGY
Each
$15.15
- RS Stock No. 2287309
- Mfr. Part No. 1591TF2GY
Each
$22.40
- RS Stock No. 2777558
- Mfr. Part No. 1556CABK
Each
$14.14
- RS Stock No. 2681793
- Mfr. Part No. RP1380
Each
$54.88
Related links
- Hammond 1556 Series White ABS Plastic General Purpose Enclosure 160 mm, 200 mm
- Hammond 1556 Series Black ABS Plastic General Purpose Enclosure 120 mm, 160 mm
- Hammond 1556 Series Light Grey ABS Plastic General Purpose Enclosure 120 mm, 160 mm
- Hammond 1556 Series Black ABS Plastic General Purpose Enclosure 160 mm, 160 mm
- Hammond 1556 Series Light Grey ABS Plastic General Purpose Enclosure 160 mm, 160 mm
- Hammond 1556 Series White ABS Plastic Enclosure Accessory 160 mm, 160 mm
- Hammond 1556 Series Light Grey ABS Plastic General Purpose Enclosure 160 mm, 200 mm
- Hammond 1556 Series Black ABS Plastic General Purpose Enclosure 160 mm, 200 mm












