Hammond 1456 Series Blue Black Lid Aluminium Enclosure, 102 mm x 259 mm x 254 mm
- RS Stock No.:
- 277-7487
- Mfr. Part No.:
- 1456KK4BKBU
- Brand:
- Hammond
Subtotal (1 unit)*
$69.26
(exc. GST)
$76.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $69.26 |
*price indicative
- RS Stock No.:
- 277-7487
- Mfr. Part No.:
- 1456KK4BKBU
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 102mm | |
| External Length | 259mm | |
| External Width | 254mm | |
| Ventilated | Yes | |
| Lid Colour | Black | |
| Colour | Blue | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Mounting plate | Yes | |
| Internal Mount Type | Panel | |
| Series | 1456 | |
| Standards/Approvals | REACH | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 102mm | ||
External Length 259mm | ||
External Width 254mm | ||
Ventilated Yes | ||
Lid Colour Black | ||
Colour Blue | ||
Flanged No | ||
Hazardous Area Certification No | ||
Mounting plate Yes | ||
Internal Mount Type Panel | ||
Series 1456 | ||
Standards/Approvals REACH | ||
Transparent Door No | ||
- COO (Country of Origin):
- CA
The Hammond Sloped Aluminium Consoles comes with self adhesive rubber feet and required mounting hardware.
Sold pre assembled with a textured case
RoHS compliant
Related links
- Hammond 1456 Series Blue Aluminium Aluminium Case Flanged 102 mm 254 mm
- Hammond 1456 Series Blue Aluminium Enclosure 102 mm 254 mm
- Hammond 1456 Series Black Aluminium Enclosure 259 mm, 254 mm
- Hammond 1456 Series Blue Aluminium Aluminium Case 259 mm, 102 mm
- Hammond 1456 Series Blue Aluminium Aluminium Case 259 mm, 432 mm
- Hammond 1456 Series Blue Aluminium Aluminium Case Flanged 102 mm 356 mm
- Hammond 1456 Series Blue Aluminium Aluminium Case 259 mm, 356 mm
- Hammond 1456 Series Blue Aluminium Aluminium Case Flanged 102 mm 152 mm
