Hammond Flanged 1456 Series Blue Black Lid Aluminium Aluminium Case, IP31, 508 mm x 259 mm x 102 mm
- RS Stock No.:
- 277-7520
- Mfr. Part No.:
- 1456WK4BKBU
- Brand:
- Hammond
Subtotal (1 unit)*
$178.47
(exc. GST)
$196.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $178.47 |
*price indicative
- RS Stock No.:
- 277-7520
- Mfr. Part No.:
- 1456WK4BKBU
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Aluminium Case | |
| Body Material | Aluminium | |
| External Height | 508mm | |
| External Width | 102mm | |
| Ventilated | Yes | |
| External Length | 259mm | |
| IP Rating | IP31 | |
| Colour | Blue | |
| Lid Colour | Black | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Mounting plate | Yes | |
| Series | 1456 | |
| Internal Mount Type | Panel | |
| Standards/Approvals | REACH | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Aluminium Case | ||
Body Material Aluminium | ||
External Height 508mm | ||
External Width 102mm | ||
Ventilated Yes | ||
External Length 259mm | ||
IP Rating IP31 | ||
Colour Blue | ||
Lid Colour Black | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Mounting plate Yes | ||
Series 1456 | ||
Internal Mount Type Panel | ||
Standards/Approvals REACH | ||
Transparent Door No | ||
- COO (Country of Origin):
- CA
The Hammond Sloped Aluminium Consoles comes with self adhesive rubber feet and required mounting hardware.
Sold pre assembled with a textured case
RoHS compliant
Related links
- Hammond 1456 Series Black Aluminium Aluminium Case 259 mm, 508 mm
- Hammond 1456 Series Blue Aluminium Aluminium Case 259 mm, 356 mm
- Hammond 1456 Series Blue Aluminium Aluminium Case 259 mm, 432 mm
- Hammond 1456 Series Black Aluminium Aluminium Case 259 mm, 356 mm
- Hammond 1456 Series Black Aluminium Aluminium Case 259 mm, 432 mm
- Hammond 1456 Series Blue Aluminium Aluminium Case 287 mm, 508 mm
- Hammond 1456 Series Blue Aluminium Aluminium Case Flanged 102 mm 254 mm
- Hammond 1456 Series Blue Aluminium Aluminium Case 211 mm, 508 mm
