Hammond Flanged 1455F Series Black Black Lid Aluminium Enclosure, IP54, 53 mm x 160 mm x 123 mm
- RS Stock No.:
- 277-7459
- Distrelec Article No.:
- 303-76-241
- Mfr. Part No.:
- 1455NF1601BK
- Brand:
- Hammond
Subtotal (1 unit)*
$35.20
(exc. GST)
$38.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 8 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.20 |
*price indicative
- RS Stock No.:
- 277-7459
- Distrelec Article No.:
- 303-76-241
- Mfr. Part No.:
- 1455NF1601BK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 53mm | |
| Ventilated | No | |
| External Length | 160mm | |
| External Width | 123mm | |
| IP Rating | IP54 | |
| Lid Colour | Black | |
| Colour | Black | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Slide-In | |
| Series | 1455F | |
| Mounting plate | No | |
| Standards/Approvals | REACH | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 53mm | ||
Ventilated No | ||
External Length 160mm | ||
External Width 123mm | ||
IP Rating IP54 | ||
Lid Colour Black | ||
Colour Black | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Internal Mount Type Slide-In | ||
Series 1455F | ||
Mounting plate No | ||
Standards/Approvals REACH | ||
Transparent Door No | ||
- COO (Country of Origin):
- CA
The Hammond Extruded Enclosure with Side Mounting Flange transitions seamlessly into the extrusion body for a finished look.
RoHS compliant
Related links
- Hammond 1455F Series Black Aluminium Enclosure 160 mm, 78 mm
- Hammond 1455F Series Clear Anodised Aluminium Enclosure 160 mm, 78 mm
- Hammond 1455F Series Black Aluminium Enclosure 121 mm, 78 mm
- Hammond 1455F Series Black IP54 Flanged 584.2 mm 1371.6 mm
- Hammond 1455F Series Black IP54 Flanged 584.2 mm 1371.6 mm
- Hammond 1455F Series Black IP54 Flanged 23 mm 54 mm
- Hammond 1455 Series Clear Anodised Aluminium General Purpose Enclosure 220 mm, 103 mm
- Hammond 1455F Series Clear Anodised Aluminium Enclosure 121 mm, 78 mm
