Spelsberg TK Series Grey Grey Lid Polycarbonate Enclosure, IP66, IK08, 90 mm x 130 mm x 180 mm
- RS Stock No.:
- 276-0906
- Mfr. Part No.:
- 12741601
- Brand:
- Spelsberg
Subtotal (1 unit)*
$109.96
(exc. GST)
$120.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $109.96 |
*price indicative
- RS Stock No.:
- 276-0906
- Mfr. Part No.:
- 12741601
- Brand:
- Spelsberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Spelsberg | |
| Product Type | Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 90mm | |
| External Width | 180mm | |
| External Length | 130mm | |
| IP Rating | IP66 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | No | |
| Hazardous Area Certification | UL, DNV, DL, CSA | |
| Series | TK | |
| Standards/Approvals | UL 50, CSA C22.2 No. 94.2-07, CSA 22.2 No. 94.1-07, UL 50E | |
| Transparent Door | No | |
| IK Rating | IK08 | |
| Gasket Material | Polyurethane | |
| Select all | ||
|---|---|---|
Brand Spelsberg | ||
Product Type Enclosure | ||
Body Material Polycarbonate | ||
External Height 90mm | ||
External Width 180mm | ||
External Length 130mm | ||
IP Rating IP66 | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged No | ||
Hazardous Area Certification UL, DNV, DL, CSA | ||
Series TK | ||
Standards/Approvals UL 50, CSA C22.2 No. 94.2-07, CSA 22.2 No. 94.1-07, UL 50E | ||
Transparent Door No | ||
IK Rating IK08 | ||
Gasket Material Polyurethane | ||
- COO (Country of Origin):
- DE
The Spelsberg Empty enclosure with grey cover and industry quality material is a customizable unit which can be set up indoor and outdoor sheltered locations. It is suitable for external use.
Halogen free
Stackable
- RS Stock No. 8819748
- Mfr. Part No. 12791601
Each
$93.55
- RS Stock No. 0832611
- Mfr. Part No. 12040701
Each
$115.89
- RS Stock No. 8819776
- Mfr. Part No. 12041601
Each
$83.89
- RS Stock No. 2760905
- Mfr. Part No. 12741501
Each
$96.60
Related links
- Spelsberg TK Series Grey Polycarbonate Enclosure IK08 90 mm 180 mm
- Spelsberg TK Series Grey Polycarbonate Enclosure IK08 90 mm 180 mm
- Spelsberg TK PC Series Grey Polycarbonate Enclosure IK08 90 mm 130 mm
- Spelsberg TK PC Series Grey Polycarbonate Enclosure IK08 90 mm 180 mm
- Spelsberg TK Series Grey Polycarbonate Enclosure IK08 84 mm 180 mm
- Spelsberg TK Series Grey Polycarbonate Enclosure IK08 63 mm 180 mm
- Spelsberg TK PC Series Grey Polycarbonate Enclosure IK08 165 mm 130 mm
- Spelsberg TK PC Series Grey Polycarbonate Enclosure IK08 63 mm 130 mm











