Broadcom ACPL-K378-500E AC/DC Input Optocoupler, Surface Mount, 8-Pin SO-8
- RS Stock No.:
- 759-943
- Mfr. Part No.:
- ACPL-K378-500E
- Brand:
- Broadcom
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2 units)*
$16.51
(exc. GST)
$18.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2 - 18 | $8.255 | $16.51 |
| 20 - 98 | $6.695 | $13.39 |
| 100 - 198 | $5.125 | $10.25 |
| 200 + | $3.805 | $7.61 |
*price indicative
- RS Stock No.:
- 759-943
- Mfr. Part No.:
- ACPL-K378-500E
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mount Type | Surface Mount | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 7.6V | |
| Packaging | 1000 pcs/reel | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | SO-8 | |
| Input Current Type | AC/DC | |
| Typical Rise Time | 26μs | |
| Maximum Input Current | 500mA | |
| Isolation Voltage | 5000Vrms | |
| Logic Output | Open Collector | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 1577 | |
| Typical Fall Time | 0.5μs | |
| Series | ACPL-K378 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mount Type Surface Mount | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 7.6V | ||
Packaging 1000 pcs/reel | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type SO-8 | ||
Input Current Type AC/DC | ||
Typical Rise Time 26μs | ||
Maximum Input Current 500mA | ||
Isolation Voltage 5000Vrms | ||
Logic Output Open Collector | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 1577 | ||
Typical Fall Time 0.5μs | ||
Series ACPL-K378 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
The Broadcom isolated voltage/current detector is designed to enable adjustable upper and lower threshold detection for precise control in a variety of applications.
Wide detection range for both AC and DC signals
User-configurable detection levels enhance versatility
Built-in hysteresis improves noise immunity significantly
Offers logic-compatible output suitable for diverse systems
Operates within an extended temperature range of -40°C to +105°C
Package options include SSO-8 for adaptable integration
