Bopla Flanged Bocube Alu Series Light Grey Light Grey Lid Aluminium Enclosure, IP68, IP66, IK07, IK08, 60 mm x 159 mm x

Subtotal (1 unit)*

$77.58

(exc. GST)

$85.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$77.58

*price indicative

RS Stock No.:
271-6182
Mfr. Part No.:
00123125
Brand:
Bopla
Find similar products by selecting one or more attributes.
Select all

Brand

Bopla

Body Material

Aluminium

Product Type

Enclosure

External Height

60mm

External Width

86mm

Ventilated

No

External Length

159mm

IP Rating

IP68, IP66

Colour

Light Grey

Lid Colour

Light Grey

Flanged

Yes

Hazardous Area Certification

No

Series

Bocube Alu

Standards/Approvals

No

Transparent Door

No

IK Rating

IK07, IK08

Gasket Material

Polyurethane Foam

COO (Country of Origin):
IN
The Bopla Enclosure is made from GD Al Si 12 material and seal is made from PU foamed. The colour of enclosure is light grey similar to RAL 7035. The enclosure hinges or covers are made up of Al Mg Si 0.5 powder coated or natural coloured anodised material.

Captive lid with membrane keypad area

Hinge integrated in the enclosure design

All enclosure components made of metal

Ideal for use in harsh environmental conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy