Bopla Elegant Series Agate Grey Light Grey Lid Polystyrene Enclosure, IP30, 50 mm x 200 mm x 112 mm
- RS Stock No.:
- 270-6197
- Mfr. Part No.:
- 32205002 EG 2050
- Brand:
- Bopla
Subtotal (1 unit)*
$62.41
(exc. GST)
$68.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.41 |
*price indicative
- RS Stock No.:
- 270-6197
- Mfr. Part No.:
- 32205002 EG 2050
- Brand:
- Bopla
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Body Material | Polystyrene | |
| Product Type | Enclosure | |
| External Height | 50mm | |
| External Length | 200mm | |
| External Width | 112mm | |
| Ventilated | Yes | |
| IP Rating | IP30 | |
| Colour | Agate Grey | |
| Lid Colour | Light Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Series | Elegant | |
| Standards/Approvals | No | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Body Material Polystyrene | ||
Product Type Enclosure | ||
External Height 50mm | ||
External Length 200mm | ||
External Width 112mm | ||
Ventilated Yes | ||
IP Rating IP30 | ||
Colour Agate Grey | ||
Lid Colour Light Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Series Elegant | ||
Standards/Approvals No | ||
Transparent Door No | ||
- COO (Country of Origin):
- RO
The Bopla Enclosure is made from polystyrene material. The colour of enclosure is light grey or agate grey. The lid and base contain mounting bosses and holders for PCBs. Separate front panels ensure easy modification. Numerous lid variants are available with which membrane keypads, ventilation and access to the interior can be matched to the application.
IP40 protection class
Moulded contour is provided on the interior for wall mounting
Related links
- Bopla Elegant Series Agate Grey Polystyrene Enclosure 200 mm, 112 mm
- Bopla Elegant Series Agate Grey IP40 70 mm 112 mm
- Bopla Elegant Series Light Grey IP40 50 mm 112 mm
- Bopla Elegant Series Agate Grey Polystyrene Enclosure 100 mm, 54 mm
- Bopla Elegant Series Agate Grey IP40 45 mm 82 mm
- Bopla Elegant Series Agate Grey IP40 60 mm 82 mm
- Bopla Elegant Series Light Grey IP40 45 mm 82 mm
- Bopla Elegant Series Grey Polystyrene Enclosure 150 mm, 82 mm
