Bopla Elegant Series Agate Grey, Light Grey Light Grey Lid Polystyrene Enclosure, IP40, 70 mm x 200 mm x 112 mm
- RS Stock No.:
- 266-3467
- Mfr. Part No.:
- 32207012 EG 2070 L
- Brand:
- Bopla
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$70.26
(exc. GST)
$77.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $70.26 |
| 50 - 99 | $68.29 |
| 100 + | $65.45 |
*price indicative
- RS Stock No.:
- 266-3467
- Mfr. Part No.:
- 32207012 EG 2070 L
- Brand:
- Bopla
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Body Material | Polystyrene | |
| Product Type | Enclosure | |
| External Height | 70mm | |
| External Length | 200mm | |
| External Width | 112mm | |
| IP Rating | IP40 | |
| Colour | Agate Grey, Light Grey | |
| Lid Colour | Light Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Series | Elegant | |
| Weight | 269g | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Body Material Polystyrene | ||
Product Type Enclosure | ||
External Height 70mm | ||
External Length 200mm | ||
External Width 112mm | ||
IP Rating IP40 | ||
Colour Agate Grey, Light Grey | ||
Lid Colour Light Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Series Elegant | ||
Weight 269g | ||
Standards/Approvals RoHS Compliant | ||
Desktop and wall housing
Wall mountable by using two internal knock-outs or by using external wall brackets
IP40 rated
Internal PCB mounting
A series of elegant table and wall housings made of impact-resistant polystyrene. They are used for the installation of small appliances, and many other components. The housings are made up of two half shells; the upper part is light grey (similar to RAL 7035) and the lower part is agate grey (similar to RAL 7038). The screw connection is made from below with 4 screws. There are mounting bosses for self-tapping screws in the upper and lower parts for board mounting. There are also insertion grooves for perpendicular boards. At the base 112 x 200 the cam assembly is specially designed for the 100 x 160mm European card with plug connectors. All housings are available in vented and non-vented versions.
Related links
- Bopla Elegant Series Light Grey IP40 50 mm 112 mm
- Bopla Elegant Series Agate Grey Polystyrene Enclosure 200 mm, 112 mm
- Bopla Elegant Series Agate Grey IP40 60 mm 82 mm
- Bopla Elegant Series Agate Grey Polystyrene Enclosure 200 mm, 112 mm
- Bopla Elegant Series Agate Grey IP40 45 mm 82 mm
- Bopla Elegant Series Light Grey IP40 45 mm 82 mm
- Bopla Elegant Series Agate Grey Polystyrene Enclosure 100 mm, 54 mm
- Bopla Elegant Series Grey Polystyrene Enclosure 100 mm, 54 mm
