Bopla Elegant Series Light Grey, Agate Grey Light Grey Lid Polystyrene Enclosure, IP40, 50 mm x 200 mm x 112 mm

Get a bulk buy discount

Add 50 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$60.41

(exc. GST)

$66.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49$60.41-
50 - 99$59.661%
100 +$58.553%

*price indicative

RS Stock No.:
266-3445
Mfr. Part No.:
32205012 EG 2050 L
Brand:
Bopla
Find similar products by selecting one or more attributes.
Select all

Brand

Bopla

Body Material

Polystyrene

Product Type

Enclosure

External Height

50mm

External Width

112mm

External Length

200mm

IP Rating

IP40

Colour

Light Grey, Agate Grey

Lid Colour

Light Grey

Flanged

No

Hazardous Area Certification

No

Shielding

Unshielded

Series

Elegant

Weight

220g

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
DE

Vented Polystyrene Enclosures


Wall mountable by using two internal knock-outs or by using external wall brackets

IP40 rated

Internal PCB mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy