Bopla Euromas X Series Light Grey Light Grey Lid ABS Enclosure, IP66, IP68, IK07, 40 mm x 105 mm x 70 mm
- RS Stock No.:
- 270-5710
- Mfr. Part No.:
- 07511074 XT 110704 7035
- Brand:
- Bopla
Subtotal (1 unit)*
$28.48
(exc. GST)
$31.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.48 |
*price indicative
- RS Stock No.:
- 270-5710
- Mfr. Part No.:
- 07511074 XT 110704 7035
- Brand:
- Bopla
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 40mm | |
| External Width | 70mm | |
| External Length | 105mm | |
| IP Rating | IP66, IP68 | |
| Lid Colour | Light Grey | |
| Colour | Light Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Series | Euromas X | |
| Standards/Approvals | No | |
| Transparent Door | No | |
| IK Rating | IK07 | |
| Gasket Material | Polyurethane Foam | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 40mm | ||
External Width 70mm | ||
External Length 105mm | ||
IP Rating IP66, IP68 | ||
Lid Colour Light Grey | ||
Colour Light Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Series Euromas X | ||
Standards/Approvals No | ||
Transparent Door No | ||
IK Rating IK07 | ||
Gasket Material Polyurethane Foam | ||
- COO (Country of Origin):
- PL
The Bopla Enclosure is a Euromas X enclosure. This enclosures are made from ABS and polycarbonate material. The Euromas X adds new formats and functions to the classic EUROMAS range. Euromas X enclosures have a recessed area for fitting membrane keypads or display screens. The lid screws secured against falling out are screwed into high quality threaded bushings. The circuit boards can be securely fixed in the base by means of screw domes.
Polyurethane foam seal
IEC 62262 and DIN EN 60529 standard supports
Related links
- Bopla Euromas X Series Light Grey ABS Enclosure IP68 105 mm, 70 mm
- Bopla Euromas X Series Light Grey Polycarbonate Enclosure IP66 105 mm, 70 mm
- Bopla Euromas X Series Light Grey Polycarbonate Enclosure IP68 105 mm, 70 mm
- Bopla Euromas X Series Light Grey Polycarbonate Enclosure IP66 105 mm, 70 mm
- Bopla Euromas X Series Light Grey ABS Enclosure IP68 105 mm, 105 mm
- Bopla Euromas X Series Light Grey ABS Enclosure IP68 240 mm, 191.3 mm
- Bopla Euromas X Series Light Grey ABS Enclosure IP68 125 mm, 75 mm
- Bopla Euromas X Series Light Grey ABS Enclosure IP68 150 mm, 100 mm
