Bopla Euromas X Series Light Grey Clear Lid Polycarbonate Enclosure, IP66, IP68, IK07, 75.3 mm x 191.8 mm x 75.1 mm
- RS Stock No.:
- 270-5707
- Mfr. Part No.:
- 07419088 XM 190808 G 7035
- Brand:
- Bopla
Subtotal (1 unit)*
$54.26
(exc. GST)
$59.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $54.26 |
*price indicative
- RS Stock No.:
- 270-5707
- Mfr. Part No.:
- 07419088 XM 190808 G 7035
- Brand:
- Bopla
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Body Material | Polycarbonate | |
| Product Type | Enclosure | |
| External Height | 75.3mm | |
| External Width | 75.1mm | |
| External Length | 191.8mm | |
| IP Rating | IP66, IP68 | |
| Lid Colour | Clear | |
| Colour | Light Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Series | Euromas X | |
| Standards/Approvals | No | |
| IK Rating | IK07 | |
| Transparent Door | Yes | |
| Gasket Material | Polyurethane Foam | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Body Material Polycarbonate | ||
Product Type Enclosure | ||
External Height 75.3mm | ||
External Width 75.1mm | ||
External Length 191.8mm | ||
IP Rating IP66, IP68 | ||
Lid Colour Clear | ||
Colour Light Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Series Euromas X | ||
Standards/Approvals No | ||
IK Rating IK07 | ||
Transparent Door Yes | ||
Gasket Material Polyurethane Foam | ||
- COO (Country of Origin):
- PL
The Bopla Enclosure is a Euromas X enclosure. This enclosures are made from ABS and polycarbonate material. The Euromas X adds new formats and functions to the classic EUROMAS range. Euromas X enclosures have a recessed area for fitting membrane keypads or display screens. The lid screws secured against falling out are screwed into high quality threaded bushings. The circuit boards can be securely fixed in the base by means of screw domes.
Crystal clear lid
Polyurethane foam seal
IEC 62262 and DIN EN 60529 standard supports
- RS Stock No. 2705695
- Mfr. Part No. 07319088 XM 190808 7035
Each
$48.87
- RS Stock No. 2705698
- Mfr. Part No. 07411074 XM 110704 G 7035
Each
$35.75
- RS Stock No. 2705708
- Mfr. Part No. 07421146 XM 211406 G 7035
Each
$75.19
- RS Stock No. 2705704
- Mfr. Part No. 07415108 XM 151008 G 7035
Each
$58.47
Related links
- Bopla Euromas X Series Light Grey Polycarbonate Enclosure IP68 191.8 mm, 75.1 mm
- Bopla Euromas X Series Light Grey ABS Enclosure IP66 191.8 mm, 75.1 mm
- Bopla Euromas X Series Light Grey Polycarbonate Enclosure IP66 150 mm, 100 mm
- Bopla Euromas X Series Light Grey Polycarbonate Enclosure IP66 209.7 mm, 139.8 mm
- Bopla Euromas X Series Light Grey Polycarbonate Enclosure IP68 105 mm, 105 mm
- Bopla Euromas X Series Light Grey Polycarbonate Enclosure IP68 104.8 mm, 104.8 mm
- Bopla Euromas X Series Light Grey Polycarbonate Enclosure IP66 134.7 mm, 134.7 mm
- Bopla Euromas X Series Light Grey Polycarbonate Enclosure IP66 149.9 mm, 149.9 mm












